MouseReel Non-Inverting Bus Transceivers

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus 3,434In Stock
Cut Tape
₹86.94
₹62.58
₹56.46
₹49.68
Reel
₹38.98
Min.: 1
Mult.: 1
: 2,000
3-State LVTH 8 Circuit 5.1 ns SSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT Octal Bus Xcvr
1,269In Stock
Cut Tape
₹406.05
₹307.64
₹283.75
₹256.05
Reel
₹222.61
Min.: 1
Mult.: 1
: 2,000
3-State LVTH 1 Circuit 3.5 ns SSOP-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal 3-STATE Trans 3,666In Stock
3,000Expected 27-11-2026
Cut Tape
₹91.72
₹64.68
₹57.99
₹50.64
Reel
₹43.28
Min.: 1
Mult.: 1
: 1,000
3-State HCT 8 Circuit 30 ns SOIC-20 TTL CMOS 7.2 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 9bit Bus A 595-SN74L VC863ADW A 595-SN74 A 595-SN74LVC863ADW 1,987In Stock
Cut Tape
₹302.86
₹226.43
₹206.37
₹185.35
Reel
₹159.55
Min.: 1
Mult.: 1
: 2,000
3-State LVC 1 Circuit 6.8 ns TSSOP-24 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT Octal 26,770In Stock
Cut Tape
₹93.63
₹67.07
₹60.57
₹53.31
Reel
₹42.80
Min.: 1
Mult.: 1
: 3,000
3-State LVT 8 Circuit 2.3 ns VQFN-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 2,012In Stock
Cut Tape
₹146.18
₹107.00
₹97.45
₹85.99
Reel
₹73.09
Min.: 1
Mult.: 1
: 2,000
3-State ALVCHR 2 Circuit 4.2 ns TSSOP-48 LVTTL LVTTL 12 mA - 12 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidirectional Transceiver 4,751In Stock
Cut Tape
₹70.70
₹49.78
₹44.71
₹38.98
Reel
₹28.28
Min.: 1
Mult.: 1
: 2,500
3-State 74AC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 24-Bit FET Bus Switc h A 595-SN74LVCH245 A 595-SN74LVCH245ADBR
5,050In Stock
Cut Tape
₹98.41
₹70.32
₹63.34
₹55.70
Reel
₹39.36
Min.: 1
Mult.: 1
: 2,000
3-State LVCH 8 Circuit 7 ns SSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT Octal 2,337In Stock
Cut Tape
₹129.93
₹94.20
₹85.22
₹75.29
Reel
₹62.87
Min.: 1
Mult.: 1
: 2,000
3-State LVT 8 Circuit 2.3 ns SOIC-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidirectional Transceiver 5,596In Stock
Cut Tape
₹91.72
₹66.11
₹59.52
₹52.36
Reel
₹43.38
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
3-State ACT 8 Circuit 5 ns TSSOP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74ALS245A-1DW 1,865In Stock
Cut Tape
₹158.60
₹116.56
₹105.09
₹93.15
Reel
₹77.67
Min.: 1
Mult.: 1
: 2,000
3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74HC245NSR
1,100In Stock
Cut Tape
₹76.43
₹53.41
₹47.96
₹41.85
Reel
₹30.76
Min.: 1
Mult.: 1
: 2,000
3-State HC 8 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVCH245ARGYR
1,519In Stock
Cut Tape
₹92.67
₹67.07
₹60.38
₹53.12
Reel
₹43.95
Min.: 1
Mult.: 1
: 3,000
3-State LVCH 8 Circuit 7 ns VQFN-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74AHCT245PWR
1,479In Stock
Cut Tape
₹90.76
₹65.06
₹58.57
₹51.50
Reel
₹36.11
Min.: 1
Mult.: 1
: 2,000
3-State AHCT 8 Circuit 9.5 ns TSSOP-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers CMOS Logic IC 7.0ns 24mA 1.65 to 3.6V
This item may require additional import fees and documentation. Customs delays may also occur.
1,727In Stock
Cut Tape
₹54.46
₹52.64
₹50.16
₹43.57
Reel
₹23.69
Min.: 1
Mult.: 1
: 2,000
3-State LCX 1 Circuit 8 ns SOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74HC245DWR
1,096In Stock
Cut Tape
₹88.85
₹62.58
₹56.18
₹49.01
Reel
₹40.13
Min.: 1
Mult.: 1
: 2,000
3-State HC 8 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal FET Bus Switch A 595-SN74LVC4245AD A 595-SN74LVC4245ADWR
131In Stock
6,000Expected 28-01-2027
Cut Tape
₹206.37
₹151.91
₹138.53
₹124.20
Reel
₹94.39
Min.: 1
Mult.: 1
: 2,000
3-State LVC 1 Circuit 6.7 ns at 2.7 V to 3.6 V, 5 V SOIC-24 LVTTL LVTTL 24 mA, 24 mA - 24 mA, - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. 16-Bit Bus A 595-SNLVCHR16245ALR A 595-SNLVCHR16245ALR 195In Stock
Cut Tape
₹199.68
₹147.13
₹133.76
₹119.43
Reel
₹104.14
Min.: 1
Mult.: 1
: 1,000
3-State LVCHR 2 Circuit SSOP-48 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. Octal Bus A 595-CD74HCT245M A 59 A 595-CD74HCT245M 3,451In Stock
Cut Tape
₹82.16
₹58.57
₹52.83
₹46.43
Reel
₹37.36
Min.: 1
Mult.: 1
: 2,000
3-State HCT 8 Circuit 26 ns SOIC-20 TTL CMOS 4 mA - 4 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 8-Bit 2,283In Stock
Cut Tape
₹166.24
₹121.34
₹109.87
₹97.45
Reel
₹81.97
Min.: 1
Mult.: 1
: 2,500
3-State FCT 8 Circuit 6.5 ns QSOP-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnsceivr ALT 595-SN74HC245DWR ALT 595-SN74HC245DWR
2,278In Stock
Cut Tape
₹77.39
₹54.46
₹48.82
₹42.61
Reel
₹32.58
Min.: 1
Mult.: 1
: 2,000
3-State HC 1 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceive rs 1,749In Stock
Cut Tape
₹101.27
₹72.71
₹65.64
₹57.90
Reel
₹47.58
Min.: 1
Mult.: 1
: 2,000
3-State HCT 1 Circuit 30 ns SOIC-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS Logic IC 3.5ns 24mA 1.2 to 3.6V
This item may require additional import fees and documentation. Customs delays may also occur.
1,551In Stock
Cut Tape
₹42.99
₹29.71
₹26.46
₹22.83
Reel
₹17.29
Min.: 1
Mult.: 1
: 2,000
3-State 74VCX 1 Circuit 3.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74HCT245PWR
1,620In Stock
Cut Tape
₹114.65
₹83.02
₹74.71
₹65.73
Reel
₹54.46
Min.: 1
Mult.: 1
: 2,000
3-State HCT 8 Circuit 25 ns TSSOP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Tri-St 1,109In Stock
Cut Tape
₹357.32
₹266.56
₹243.63
₹218.79
Reel
₹188.21
Min.: 1
Mult.: 1
: 2,000
3-State ACT 8 Circuit 10.6 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel