MouseReel Non-Inverting Bus Transceivers

Results: 452
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs 1,629In Stock
Cut Tape
₹107.96
₹77.67
₹70.32
₹62.10
Reel
₹51.11
Min.: 1
Mult.: 1
: 2,000
3-State ALVC 8 Circuit 3.6 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74HCT245PWR
1,620In Stock
Cut Tape
₹114.65
₹83.02
₹74.71
₹65.73
Reel
₹54.46
Min.: 1
Mult.: 1
: 2,000
3-State HCT 8 Circuit 25 ns TSSOP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs
1,880In Stock
Cut Tape
₹428.02
₹398.40
₹389.80
₹353.50
Reel
₹320.06
Min.: 1
Mult.: 1
: 2,000
3-State LVT 2 Circuit 4 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 55 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Reg A 595-SN74ABT543ADW A 595-SN74ABT543ADW 1,611In Stock
Cut Tape
₹130.89
₹94.30
₹85.32
₹75.38
Reel
₹62.87
Min.: 1
Mult.: 1
: 2,000
3-State ABT 8 Circuit 5.9 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74AHC245PWR
1,395In Stock
Cut Tape
₹109.87
₹78.44
₹70.60
₹62.10
Reel
₹42.23
Min.: 1
Mult.: 1
: 2,000
3-State AHC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 841In Stock
Cut Tape
₹214.01
₹158.60
₹144.27
₹128.98
Reel
₹111.78
Min.: 1
Mult.: 1
: 2,000
3-State ALS 8 Circuit 10 ns SSOP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74HC652DW 3,005In Stock
Cut Tape
₹267.51
₹199.68
₹182.48
₹164.33
Reel
₹135.67
Min.: 1
Mult.: 1
: 2,000
3-State HC 8 Circuit 265 ns SOIC-24 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State ABT 16-Bit 1,785In Stock
Cut Tape
₹124.20
₹61.53
₹56.75
₹54.17
Reel
₹54.08
Min.: 1
Mult.: 1
: 2,000
3-State LVTH 2 Circuit 4.1 ns TVSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal 1,973In Stock
Cut Tape
₹449.04
₹339.17
₹311.46
₹280.89
Reel
₹247.45
Min.: 1
Mult.: 1
: 2,000
3-State HCT 8 Circuit 44 ns SOIC-24 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74ABTH16245DL 896In Stock
Cut Tape
₹191.08
₹141.40
₹128.98
₹114.65
Reel
₹100.32
Min.: 1
Mult.: 1
: 1,000
3-State ABTH 2 Circuit 4.2 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Auto Cat Octal Bus T rncvr w/ 3 St Otpt A 595-74AHC245QPWRG4Q1 2,751In Stock
Cut Tape
₹101.27
₹73.09
₹66.02
₹58.18
Reel
₹49.49
Min.: 1
Mult.: 1
: 2,000
3-State AHC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74AHCT245PWR
1,723In Stock
Cut Tape
₹73.57
₹66.40
₹62.87
₹56.75
Reel
₹38.60
Min.: 1
Mult.: 1
: 2,000
3-State AHCT 8 Circuit 9.5 ns TSSOP-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs 2,945In Stock
Cut Tape
₹60.19
₹42.04
₹37.55
₹32.58
Reel
₹26.18
Min.: 1
Mult.: 1
: 3,000
3-State LV 8 Circuit 7.7 ns VQFN-20 TTL CMOS 16 mA - 16 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Registered Bus Trncvr W/3-St Otpt A 595-CY74FCT646ATSOC 1,759In Stock
Cut Tape
₹127.07
₹92.01
₹83.41
₹73.85
Reel
₹62.39
Min.: 1
Mult.: 1
: 2,000
3-State FCT 8 Circuit 6.3 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. Octal Bus A 595-SN74LVC652APW A A 595-SN74LVC652APW 829In Stock
Cut Tape
₹176.75
₹129.93
₹117.51
₹105.09
₹99.36
Reel
₹83.98
Min.: 1
Mult.: 1
: 2,000
3-State LVC 8 Circuit 8.4 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhanced 16B Bus Xcvr
711In Stock
Cut Tape
₹712.73
₹550.31
₹509.23
₹466.24
Reel
₹410.82
Min.: 1
Mult.: 1
: 1,000
3-State ALVCH 2 Circuit 3 ns SSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus Transceive r 1,813In Stock
Cut Tape
₹135.67
₹99.36
₹89.71
₹79.58
Reel
₹67.45
Min.: 1
Mult.: 1
: 2,000
3-State F 8 Circuit 7 ns SOIC-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74HCT245PWR
2,273In Stock
Cut Tape
₹108.92
₹78.82
₹71.27
₹62.96
Reel
₹50.64
Min.: 1
Mult.: 1
: 2,000
3-State HCT 8 Circuit 25 ns TSSOP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74LV245ATDBR A 595-SN74LV245ATDBR 3,313In Stock
Cut Tape
₹61.15
₹42.42
₹37.93
₹32.96
Reel
₹24.17
Min.: 1
Mult.: 1
: 2,000
3-State LV 8 Circuit 15.9 ns SSOP-20 LVTTL LVTTL 16 mA - 16 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 1,410In Stock
Cut Tape
₹175.79
₹129.93
₹117.51
₹105.09
Reel
₹89.43
Min.: 1
Mult.: 1
: 2,000
3-State ABTH 2 Circuit 4.2 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3V ABT 16B Bus Tra nsceivers
898In Stock
Cut Tape
₹140.44
₹102.23
₹92.67
₹82.16
Reel
₹70.80
Min.: 1
Mult.: 1
: 2,000
3-State LVTH 2 Circuit 2.8 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 10-Bit 2.5-V/3.3-V L o-V FET Bus Switch A 595-SNLVTH16245ADGGR
617In Stock
Cut Tape
₹129.93
₹94.11
₹85.13
₹75.19
Reel
₹58.76
Min.: 1
Mult.: 1
: 2,000
3-State LVTH 2 Circuit 4.1 ns TSSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC16245ADGV-Q100/SOT480/TSS 960In Stock
Cut Tape
₹119.43
₹86.27
₹78.06
₹68.98
Reel
₹56.46
Min.: 1
Mult.: 1
: 2,500
3-State LVC 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvr W ith 3-State Outputs A 595-SNLVC16245ADGGR
603In Stock
2,000Expected 21-01-2027
Cut Tape
₹176.75
₹128.98
₹117.51
₹105.09
Reel
₹81.78
Min.: 1
Mult.: 1
: 2,000
3-State LVC 2 Circuit 4 ns TSSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ALVC245BQ/SOT764/DHVQFN20 1,428In Stock
6,000On Order
Cut Tape
₹50.64
₹35.25
₹31.34
₹27.04
Reel
₹20.54
Min.: 1
Mult.: 1
: 3,000
3-State ALVC 1 Circuit 3 ns DHVQFN-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel