Non-Inverting Bus Transceivers

Results: 845
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74HC245DW A A 595-SN74HC245DW 7,313In Stock
8,000Expected 31-03-2026
Min.: 1
Mult.: 1
Reel: 2,000

3-State HC 8 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74HCT245PW A A 595-SN74HCT245PW 4,292In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State HCT 8 Circuit 25 ns TSSOP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus 3,796In Stock
Min.: 1
Mult.: 1

3-State LS 8 Circuit 12 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal bus Xcvr A 595 -SN74LS641-1DW A 59 A 595-SN74LS641-1DW 1,842In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Open Collector LS 8 Circuit 25 ns SOIC-20 TTL TTL 48 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74LVC245ADW A 595-SN74LVC245ADW 7,729In Stock
8,000Expected 27-03-2026
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVC 8 Circuit 6.5 ns SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74LVC245APW A 595-SN74LVC245APW 8,056In Stock
22,000Expected 07-05-2026
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVC 8 Circuit 6.5 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. Octal Bus 4,759In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVC 8 Circuit 6.7 ns SSOP-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. Octal Bus A 595-SN74LVC4245ADWR A 595-SN74LVC4245ADWR 5,297In Stock
Min.: 1
Mult.: 1

3-State LVC 8 Circuit 6.7 ns SOIC-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trncvr & 3 .3-5V W/3-St Otpt A A 595-SN74LVC4245ADW 2,265In Stock
4,000Expected 04-06-2026
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVC 8 Circuit 6.7 ns SOIC-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr & 3 .3-5V W/3-St Otpt A A 595-SN74LVC4245APW 1,796In Stock
Min.: 1
Mult.: 1
Reel: 250

3-State LVC 8 Circuit 6.7 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-BIT BUS TRANSCEIV ER 2,412In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVCR 2 Circuit 4.8 ns TSSOP-48 TTL/CMOS LVTTL 12 mA - 12 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT 16-Bit A 595-SN74LVT16245B A 595-SN74LVT16245BDL 2,274In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State LVT 2 Circuit 3.3 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus A 595-SN74LVTH245AD A 595-SN74LVTH245ADW 12,613In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVTH 8 Circuit 3.5 ns SOIC-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus A 595-SN74LVTH245AP A 595-SN74LVTH245APW 29,186In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVTH 8 Circuit 3.5 ns TSSOP-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Genral Purpose InterfacE Bus Trans A 595-SN75162BDW 2,887In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State 1 Circuit 20 ns SOIC-24 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 2,656In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ABT 2 Circuit 4.2 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 1,696In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ABT 2 Circuit 4.2 ns TVSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 2,212In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ALVCHR 2 Circuit 4.2 ns TSSOP-48 LVTTL LVTTL 12 mA - 12 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 4,306In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVC 2 Circuit 4 ns TSSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 3,986In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVCH 2 Circuit 5.8 ns TSSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. 16-Bit Bus 1,812In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVCHR 2 Circuit 5.7 ns TSSOP-48 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT 16-Bit 2,326In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVT 2 Circuit 4 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT 16-Bit 2,498In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVT 2 Circuit 3.3 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT355-1 DUAL SPPLY TRN 8-BIT 6,277In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3-State AVCH 1 Circuit 14.4 ns TSSOP-24 CMOS CMOS 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC1T45GN/SOT1115/X2SON6 8,805In Stock
Min.: 1
Mult.: 1
Reel: 5,000

3-State LVC 1 Circuit 15.5 ns XSON-6 32 mA - 32 mA 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel