AEC-Q100 Bus Transceivers

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Bus Transceivers 74LVC8T245BQ-Q100/SOT815/DHVQF 14,010In Stock
Cut Tape
₹105.09
₹75.86
₹68.60
₹60.57
Reel
₹48.92
Min.: 1
Mult.: 1
: 3,000
3-State LVC 10 ns DHVQFN-24 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Auto Cat Octal Bus X cvr A 595-SN74AHC24 A 595-SN74AHC245QPWRQ1 1,989In Stock
Cut Tape
₹171.02
₹126.11
₹114.65
₹102.23
Reel
₹83.60
Min.: 1
Mult.: 1
: 2,000
3-State AHC 1 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Lo-Vltg Hi-Bandwidth Bus Switch 1,262In Stock
Cut Tape
₹144.27
₹106.05
₹95.54
₹84.94
Reel
₹70.51
Min.: 1
Mult.: 1
: 2,000
3-State LVT 2 Circuit 4.5 ns TSSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Auto Cat Octal Bus T rncvr w/ 3 St Otpt A 595-74AHC245QPWRG4Q1 2,751In Stock
Cut Tape
₹101.27
₹73.09
₹66.02
₹58.18
Reel
₹49.49
Min.: 1
Mult.: 1
: 2,000
3-State AHC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC16245ADGV-Q100/SOT480/TSS 959In Stock
Cut Tape
₹119.43
₹86.27
₹78.06
₹68.98
Reel
₹56.46
Min.: 1
Mult.: 1
: 2,500
3-State LVC 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HCT245D-Q100/SOT163/SO20 545In Stock
Cut Tape
₹71.66
₹50.35
₹45.19
₹39.46
Reel
₹29.71
Min.: 1
Mult.: 1
: 2,000
3-State HCT 8 Circuit 12 ns SOIC-20 TTL 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Bus Transceivers HS LP CAN TRANSC. (V 2,764In Stock
Cut Tape
₹90.76
₹65.44
₹58.66
₹51.59
Reel
₹40.60
Min.: 1
Mult.: 1
: 3,000
AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH16245ADGV-Q100/SOT480/TS 2,274In Stock
Cut Tape
₹119.43
₹86.27
₹78.06
₹68.98
Reel
₹56.46
Min.: 1
Mult.: 1
: 2,500
3-State LVCH 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers X34 Pb-F VHS TSSOP 20 CMOS LOGIC IC 29,885In Stock
Cut Tape
₹39.17
₹27.61
₹24.65
₹21.31
Reel
₹17.10
Min.: 1
Mult.: 1
: 2,500
3-State VHCT 8 Circuit 4.9 ns TSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH8T245PW-Q100/SOT355/TSSO 2,937In Stock
Cut Tape
₹111.78
₹81.21
₹73.47
₹64.97
Reel
₹52.74
Min.: 1
Mult.: 1
: 2,500
3-State LVCH 10 ns TSSOP-24 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVC8T245BQ-Q100/SOT815/DHVQF 10,035In Stock
Cut Tape
₹116.56
₹84.36
₹76.34
₹67.55
Reel
₹56.08
Min.: 1
Mult.: 1
: 3,000
AVC DHVQFN-24 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC2T45DC-Q100/SOT765/VSSOP8 24,859In Stock
Cut Tape
₹50.64
₹35.54
₹31.81
₹27.61
Reel
₹22.26
Min.: 1
Mult.: 1
: 3,000
3-State LVC 2 Circuit 32.5 ns VSSOP-8 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC4245APW-Q100/SOT355/TSSOP 5,985In Stock
Cut Tape
₹86.94
₹61.05
₹54.84
₹47.87
Reel
₹36.88
Min.: 1
Mult.: 1
: 2,500
LVC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH8T245BQ-Q100/SOT815/DHVQ 2,144In Stock
Cut Tape
₹99.36
₹71.27
₹64.39
₹56.75
Reel
₹48.82
Min.: 1
Mult.: 1
: 3,000
3-State LVCH 10 ns DHVQFN-24 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated Bus Transceivers Octal Buffer Trans 3-State Outputs 4,400In Stock
Cut Tape
₹45.86
₹31.43
₹27.99
₹24.08
Reel
₹17.67
Min.: 1
Mult.: 1
: 2,500
3-State LVC 3.8 ns at 3.3 V QFN-20 CMOS CMOS 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers X34 Pb-F VHS TSSOP 20 CMOS LOGIC 7,010In Stock
Cut Tape
₹28.66
₹19.59
₹17.39
₹15.00
Reel
₹10.99
Min.: 1
Mult.: 1
: 2,500
3-State VHC 8 Circuit 4 ns TSSOP-20 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers X34 Pb-F 74VHC CMOS logic IC series Octal Schmitt Bus Transceiver 6,680In Stock
Cut Tape
₹35.35
₹24.55
₹21.88
₹18.82
Reel
₹14.52
Min.: 1
Mult.: 1
: 2,500
3-State VHCV 8 Circuit 3.8 ns TSSOP-20 16 mA - 16 mA 1.8 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC162245ADGG-Q100/SOT362/TS 129In Stock
2,000Expected 28-10-2026
Cut Tape
₹99.36
₹71.56
₹64.59
₹56.94
Reel
₹46.43
Min.: 1
Mult.: 1
: 2,000
3-State LVC 2 Circuit 8.5 ns TSSOP-48 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH2T45DC-Q100/SOT765/VSSOP 577In Stock
12,000Expected 23-11-2026
Cut Tape
₹53.50
₹37.74
₹33.82
₹29.43
Reel
₹24.55
Min.: 1
Mult.: 1
: 3,000
3-State LVCH 2 Circuit 2.5 ns VSSOP-8 CMOS, LVTTL 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AHC245PW-Q100/SOT360/TSSOP20 1,721In Stock
Cut Tape
₹43.95
₹31.05
₹27.80
₹24.08
Reel
₹18.92
Min.: 1
Mult.: 1
: 2,500
AHC TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AHCT245PW-Q100/SOT360/TSSOP2 3,919In Stock
Cut Tape
₹46.81
₹32.29
₹28.76
₹24.74
Reel
₹18.63
Min.: 1
Mult.: 1
: 2,500
AHCT TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ALVC164245DGG-Q100/SOT362/TS 2,296In Stock
Cut Tape
₹123.25
₹87.99
₹79.68
₹70.41
Reel
₹58.95
Min.: 1
Mult.: 1
: 2,000
ALVC TSSOP-48 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVC8T245PW-Q100/SOT355/TSSOP 705In Stock
Cut Tape
₹119.43
₹86.27
₹78.15
₹69.17
Reel
₹55.89
Min.: 1
Mult.: 1
: 2,500
AVC TSSOP-24 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HC245BQ-Q100/SOT764/DHVQFN20 1,126In Stock
Cut Tape
₹47.77
₹32.87
₹29.33
₹25.41
Reel
₹18.73
Min.: 1
Mult.: 1
: 3,000
3-State HC 8 Circuit 25 ns DHVQFN-20 CMOS 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HC245PW-Q100/SOT360/TSSOP20 2,280In Stock
2,500Expected 09-11-2026
Cut Tape
₹43.95
₹30.38
₹27.13
₹23.60
Reel
₹19.01
Min.: 1
Mult.: 1
: 2,500
3-State HC 8 Circuit 25 ns TSSOP-20 CMOS 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel