PDIP-16 Tube Flip-Flops

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip-Flops Dual 2,411In Stock
₹117.51
₹85.41
₹77.29
₹68.41
Min.: 1
Mult.: 1
J-K Type Flip-Flop HC 2 Circuit CMOS PDIP-16 CMOS, LVTTL Inverting/Non-Inverting 125 ns - 4 mA 4 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Dual 1,648In Stock
₹250.31
₹187.26
₹170.06
₹152.86
Min.: 1
Mult.: 1
J-K Type Flip-Flop ALS 2 Circuit TTL PDIP-16 TTL Inverting/Non-Inverting 18 ns - 400 uA 8 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Quadruple D-Type Fli p-Flop W/Clear ALT ALT 595-SN74LS175N
2,690In Stock
₹142.35
₹104.14
₹92.77
₹81.97
Min.: 1
Mult.: 1
D-Type Flip-Flop LS 4 Circuit TTL PDIP-16 TTL Inverting/Non-Inverting 25 ns - 400 uA 8 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Hex ALT 595-CD40174B E ALT 595-CD40174BE ALT 595-CD40174BE
291In Stock
₹128.98
₹95.35
₹80.92
₹74.14
Min.: 1
Mult.: 1
D-Type Flip-Flop 4000 7 Circuit CMOS PDIP-16 CMOS Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hex D-Type Flip-Flop With Clear ALT 595- ALT 595-SN74HC174N
577In Stock
₹180.57
₹135.67
₹114.65
₹106.05
Min.: 1
Mult.: 1
D-Type Flip-Flop HC 7 Circuit CMOS PDIP-16 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Quad ALT 595-CD40175 BE ALT 595-CD40175B ALT 595-CD40175BE
395In Stock
₹115.60
₹82.74
₹70.22
₹65.44
Min.: 1
Mult.: 1
D-Type Flip-Flop 4000 4 Circuit CMOS PDIP-16 CMOS Inverting/Non-Inverting 400 ns - 1.5 mA 1.5 mA 3 V 18 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Quad D-Type Flip-Flo p with Reset ALT 59 ALT 595-CD74ACT175E
479In Stock
₹220.70
₹168.15
₹141.40
₹131.85
Min.: 1
Mult.: 1
D-Type Flip-Flop ACT 4 Circuit CMOS PDIP-16 TTL Inverting/Non-Inverting 11.5 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops High Speed CMOS Quad D-Type Flip-Flop AL ALT 595-CD74HCT175E
902In Stock
₹86.94
₹62.10
₹52.74
₹47.48
Min.: 1
Mult.: 1
D-Type Flip-Flop HCT 4 Circuit CMOS PDIP-16 TTL Inverting/Non-Inverting 33 ns - 4 mA 4 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual Pos-Edge-Trig J -K Flip-Flop ALT 59 ALT 595-SN74LS109AN
357In Stock
₹236.94
₹180.57
₹152.86
₹141.40
Min.: 1
Mult.: 1
J-K Type Flip-Flop LS 2 Circuit TTL PDIP-16 TTL Inverting/Non-Inverting 40 ns - 400 uA 8 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Dual Master/Slave AL T 595-CD4027BE ALT ALT 595-CD4027BE
745In Stock
₹108.92
₹77.77
₹66.02
₹61.53
Min.: 1
Mult.: 1
CMOS Dual J-K Master-Slave Flip-Flop 4000 2 Circuit Differential PDIP-16 Single-Ended Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hi-Speed CMOS Logic D-Type F-F w/Reset A ALT 595-CD74HC175E
825In Stock
₹126.11
₹93.63
₹79.49
₹72.80
Min.: 1
Mult.: 1
D-Type Flip-Flop HC 4 Circuit CMOS PDIP-16 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual Pos-Edge-Trig J -K Flip-Flop ALT 59 ALT 595-SN74HC109N
862In Stock
₹141.40
₹103.18
₹86.94
₹81.78
Min.: 1
Mult.: 1
J-K Type Flip-Flop HC 2 Circuit CMOS PDIP-16 CMOS, LVTTL Inverting/Non-Inverting 175 ns - 4 mA 4 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Quadruple D-Type Fli p-Flop W/Clear ALT ALT 595-SN74HC175N
859In Stock
₹107.00
₹78.44
₹66.59
₹60.48
Min.: 1
Mult.: 1
D-Type Flip-Flop HC 4 Circuit CMOS PDIP-16 CMOS Inverting/Non-Inverting 150 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Hex w/ Clear 1,423In Stock
₹101.27
₹73.09
₹65.92
₹58.18
Min.: 1
Mult.: 1
D-Type Flip-Flop AHC 7 Circuit CMOS PDIP-16 CMOS Non-Inverting 14.5 ns - 8 mA 8 mA 2 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Dual 1,258In Stock
₹133.76
₹98.41
₹88.47
₹78.53
Min.: 1
Mult.: 1
J-K Type Flip-Flop HC 2 Circuit CMOS PDIP-16 CMOS, LVTTL Inverting/Non-Inverting 175 ns - 4 mA 4 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Dual Neg-Edge-Trig J -K Flip-Flop ALT 59 ALT 595-SN74F112N
393In Stock
₹117.51
₹87.42
₹74.23
₹68.02
Min.: 1
Mult.: 1
J-K Type Flip-Flop F 2 Circuit TTL PDIP-16 TTL Inverting/Non-Inverting 6.5 ns - 1 mA 20 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Dual Neg-Edge-Trig J -K Flip-Flop 518In Stock
₹318.15
₹239.81
₹218.79
₹196.81
Min.: 1
Mult.: 1
J-K Type Flip-Flop S 2 Circuit TTL PDIP-16 TTL Inverting/Non-Inverting 7 ns - 1 mA 20 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Quadruple D-Type Fli p-Flop W/Clear 355In Stock
₹448.08
₹341.08
₹313.37
₹283.75
Min.: 1
Mult.: 1
D-Type Flip-Flop S 4 Circuit TTL PDIP-16 TTL Inverting/Non-Inverting 17 ns - 1 mA 20 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Quad w/ Clear 3,522In Stock
₹107.00
₹76.53
₹68.79
₹60.48
Min.: 1
Mult.: 1
D-Type Flip-Flop HC 4 Circuit CMOS PDIP-16 CMOS Inverting/Non-Inverting 150 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Quad 2,380In Stock
₹134.71
₹98.41
₹88.66
₹78.63
Min.: 1
Mult.: 1
D-Type Flip-Flop LS 4 Circuit TTL PDIP-16 TTL Inverting/Non-Inverting 25 ns - 400 uA 8 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Hex 954In Stock
₹115.60
₹89.33
₹80.83
₹71.56
Min.: 1
Mult.: 1
Max.: 1,001
D-Type Flip-Flop 4000 7 Circuit CMOS PDIP-16 CMOS Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Quad 1,402In Stock
₹114.65
₹82.74
₹74.33
₹65.44
Min.: 1
Mult.: 1
D-Type Flip-Flop 4000 4 Circuit CMOS PDIP-16 CMOS Inverting/Non-Inverting 400 ns - 1.5 mA 1.5 mA 3 V 18 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hex 990In Stock
2,000Expected 16-11-2026
₹241.72
₹179.62
₹150.95
₹145.22
Min.: 1
Mult.: 1
D-Type Flip-Flop ACT 7 Circuit CMOS PDIP-16 TTL Non-Inverting 14 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Quad D-Type Flip-Flo p with Reset 446In Stock
₹212.10
₹157.64
₹143.31
₹128.02
Min.: 1
Mult.: 1
D-Type Flip-Flop ACT 4 Circuit CMOS PDIP-16 TTL Inverting/Non-Inverting 11.5 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hi-Sp CMOS Dual Pos J-K-Type Flip-Flop 220In Stock
₹101.27
₹72.90
₹65.73
₹57.99
Min.: 1
Mult.: 1
J-K Type Flip-Flop HC 2 Circuit Differential PDIP-16 CMOS, LVTTL Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 55 C + 125 C Tube