Non-Inverting Flip-Flops

Results: 778
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops 10-Bit Bus-Interface F-F W/3-State Otpt A 595-SN74LVC821APWT 283In Stock
Min.: 1
Mult.: 1

Bus Interface Flip-Flop LVC 8 Circuit 3-State TSSOP-24 CMOS, TTL Non-Inverting 8.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-St 10bit Bus Int A 595-SN74LVC821APW A 595-SN74LVC821APW 1,550In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Bus Interface Flip-Flop LVC 8 Circuit 3-State TSSOP-24 CMOS, TTL Non-Inverting 8.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-St 9bit Bus Int 218In Stock
Min.: 1
Mult.: 1

Bus Interface Flip-Flop LVC 1 Circuit 3-State SOIC-24 CMOS, TTL Non-Inverting 8.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-St 9bit Bus Int A 595-SN74LVC823APW A 595-SN74LVC823APW 315In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Bus Interface Flip-Flop LVC 1 Circuit 3-State TSSOP-24 CMOS, TTL Non-Inverting 8.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops ABT Octal Edge-Trig D-Type F-F R 595-SN7 R 595-SN74LVTH574DWR 620In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop LVT 8 Circuit SOIC-20 Single-Ended Non-Inverting 4.3 ns - 32 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State ABT 16-Bit A 595-SN74LVTH16374 A 595-SN74LVTH16374DL 391In Stock
Min.: 1
Mult.: 1
Reel: 1,000

D-Type Flip-Flop LVTH 8 Circuit 3-State SSOP-48 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops ABT Octal w/ Clear A 595-SN74LVTH273DWR A 595-SN74LVTH273DWR 638In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LVTH 8 Circuit TTL SOIC-20 TTL Non-Inverting 3.2 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops 3.3V ABT Octal D-Typ Flip-Flop W/Clear A A 595-SN74LVTH273DW 1,806In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop LVTH 8 Circuit TTL SOIC-20 TTL Non-Inverting 3.2 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops ABT Octal w/ Clear A 595-SN74LVTH273PW A A 595-SN74LVTH273PW 2,499In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop LVTH 8 Circuit TTL TSSOP-20 TTL Non-Inverting 3.2 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State ABT Octal A 595-SN74LVTH374DWR A 595-SN74LVTH374DWR 816In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LVTH 8 Circuit 3-State SOIC-20 TTL Non-Inverting 2.9 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-State ABT Octal A 595-SN74LVTH574DB A 595-SN74LVTH574DB 936In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop LVTH 8 Circuit 3-State SSOP-20 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State ABT Octal A 595-SN74LVTH574DWR A 595-SN74LVTH574DWR 1,077In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LVTH 8 Circuit 3-State SOIC-20 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops ABT Octal Edge-Trig D-Type F-F A 595-SN7 A 595-SN74LVTH574PWR 369In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LVTH 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-State ABT Octal A 595-SN74LVTH574PW A 595-SN74LVTH574PW 1,900In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop LVTH 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit 466In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop ALVCH 2 Circuit 3-State TSSOP-48 CMOS, LVTTL Non-Inverting 5.4 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit A 59 5-SN74ALVCH16374DL A 595-SN74ALVCH16374DL 777In Stock
Min.: 1
Mult.: 1
Reel: 1,000

D-Type Flip-Flop ALVCH 2 Circuit 3-State SSOP-48 CMOS, LVTTL Non-Inverting 4.9 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit A 59 5-SN74LVCH16374ADG A 595-SN74LVCH16374ADG 125In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop LVCH 8 Circuit 3-State TSSOP-48 CMOS, TTL Non-Inverting 4.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit A 59 5-SN74LVCH16374ADL A 595-SN74LVCH16374ADL 764In Stock
Min.: 1
Mult.: 1
Reel: 1,000

D-Type Flip-Flop LVCH 8 Circuit 3-State SSOP-48 CMOS, TTL Non-Inverting 4.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 3 St 3.3V ABT 16bit 1,480In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop LVTH 8 Circuit 3-State TSSOP-48 TTL Non-Inverting 3.4 ns - 12 mA 12 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Flip-Flops Lowest Power 3.0GHz ECL/PECL Differentia 135In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ECL 2 Circuit SOIC-8 Differential Non-Inverting 328 ps 2.25 V 5.5 V SMD/SMT - 40 C + 85 C Tube
Nexperia Flip-Flops 74HC374PW/SOT360/TSSOP20 628In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 14 ns at 5 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC377D/SOT163/SO20 1,709In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 13 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT273D/SOT163/SO20 3,544In Stock
6,000Expected 05-03-2026
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 15 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT377D/SOT163/SO20 2,369In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 14 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G175GW/SOT363/SC-88 322In Stock
99,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

D-Type Flip-Flop LVC 1 Circuit TSSOP-6 Single-Ended Non-Inverting 3.1 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel