DHVQFN-14 Logic Gates

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74VHC08BQ/SOT762/DHVQFN14 15,800In Stock
Cut Tape
₹35.35
₹24.36
₹21.78
₹18.82
Reel
₹14.43
Min.: 1
Mult.: 1
: 3,000
AND 4 Gate VHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC08BQ-Q100/SOT762/DHVQFN14 5,405In Stock
Cut Tape
₹29.62
₹20.25
₹17.87
₹15.19
Reel
₹11.75
Min.: 1
Mult.: 1
: 3,000
HC DHVQFN-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC08ABQ-Q100/SOT762/DHVQFN1 1,249In Stock
Cut Tape
₹28.66
₹19.20
₹15.96
₹13.66
Reel
₹10.70
Min.: 1
Mult.: 1
: 3,000
AND 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 4.8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC02BQ-Q100/SOT762/DHVQFN14 2,962In Stock
Cut Tape
₹42.04
₹28.95
₹25.80
₹22.26
Reel
₹17.58
Min.: 1
Mult.: 1
: 3,000
NOR 4 Gate 74VHC 8 Input DHVQFN-14 4 Output 5.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT02BQ/SOT762/DHVQFN14 1,242In Stock
Cut Tape
₹32.48
₹21.97
₹19.39
₹16.53
Reel
₹12.13
Min.: 1
Mult.: 1
: 3,000
NOR 4 Gate AHCT 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT08BQ/SOT762/DHVQFN14 6,010In Stock
Cut Tape
₹31.53
₹21.69
₹19.49
₹16.72
Reel
₹12.32
Min.: 1
Mult.: 1
: 3,000
AND 4 Gate AHCT 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 7.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC30BQ/SOT762/DHVQFN14 48,685In Stock
Cut Tape
₹42.99
₹32.39
₹28.95
₹25.13
Reel
₹20.16
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AHC 8 Input DHVQFN-14 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC08BQ/SOT762/DHVQFN14 36,887In Stock
Cut Tape
₹20.06
₹13.66
₹12.13
₹10.32
Reel
₹7.93
Min.: 1
Mult.: 1
: 3,000
AND 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC08ABQ/SOT762/DHVQFN14 21,794In Stock
Cut Tape
₹22.93
₹15.76
₹14.04
₹12.04
Reel
₹9.65
Min.: 1
Mult.: 1
: 3,000
AND 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 4.8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC02BQ-Q100/SOT762/DHVQFN14 12,763In Stock
Cut Tape
₹36.31
₹24.84
₹21.97
₹18.73
Reel
₹14.43
Min.: 1
Mult.: 1
: 3,000
NOR 4 Gate AHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC08BQ-Q100/SOT762/DHVQFN14 15,106In Stock
Cut Tape
₹33.44
₹23.41
₹20.83
₹17.96
Reel
₹14.24
Min.: 1
Mult.: 1
: 3,000
AND 4 Gate 74AHC 8 Input DHVQFN-14 4 Output 5.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC32BQ-Q100/SOT762/DHVQFN14 20,273In Stock
Cut Tape
₹32.48
₹22.64
₹20.16
₹17.39
Reel
₹13.66
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC32ABQ/SOT762/DHVQFN14 17,341In Stock
Cut Tape
₹22.93
₹15.76
₹14.04
₹12.04
Reel
₹9.27
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC86BQ/SOT762/DHVQFN14 23,077In Stock
Cut Tape
₹29.62
₹20.25
₹17.96
₹15.48
Reel
₹12.13
Min.: 1
Mult.: 1
: 3,000
XOR 4 Gate AHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC32BQ/SOT762/DHVQFN14 20,100In Stock
Cut Tape
₹29.62
₹20.73
₹18.34
₹15.86
Reel
₹12.42
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC00ABQ/SOT762/DHVQFN14 18,438In Stock
Cut Tape
₹20.06
₹13.76
₹12.23
₹10.41
Reel
₹8.03
Min.: 1
Mult.: 1
: 3,000
NAND 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 5.1 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC08BQ/SOT762/DHVQFN14 11,173In Stock
Cut Tape
₹24.84
₹17.29
₹15.38
₹13.28
Reel
₹10.60
Min.: 1
Mult.: 1
: 3,000
AND 4 Gate AHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC11BQ/SOT762/DHVQFN14 3,677In Stock
Cut Tape
₹22.93
₹15.86
₹14.14
₹12.23
Reel
₹9.84
Min.: 1
Mult.: 1
: 3,000
AND 3 Gate LVC 9 Input DHVQFN-14 3 Output 24 mA - 24 mA 7.2 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT08BQ-Q100/SOT762/DHVQFN1 2,785In Stock
Cut Tape
₹32.48
₹22.83
₹20.35
₹17.48
Reel
₹13.76
Min.: 1
Mult.: 1
: 3,000
AND 4 Gate AHCT 8 Input DHVQFN-14 4 Output 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT30BQ/SOT762/DHVQFN14 3,000In Stock
Cut Tape
₹45.86
₹32.39
₹28.95
₹25.13
Reel
₹20.16
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AHCT 8 Input DHVQFN-14 1 Output 8 mA - 8 mA 4.7 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT86BQ/SOT762/DHVQFN14 5,286In Stock
Cut Tape
₹34.39
₹23.79
₹21.11
₹18.06
Reel
₹13.66
Min.: 1
Mult.: 1
: 3,000
XOR 4 Gate AHCT 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC00BQ/SOT762/DHVQFN14 13,813In Stock
Cut Tape
₹25.80
₹17.58
₹15.57
₹13.38
Reel
₹10.41
Min.: 1
Mult.: 1
: 3,000
NAND 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC00BQ-Q100/SOT762/DHVQFN14 1,223In Stock
48,000Expected 09-11-2026
Cut Tape
₹30.57
₹20.64
₹18.25
₹15.57
Reel
₹11.94
Min.: 1
Mult.: 1
: 3,000
NAND 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC02BQ-Q100/SOT762/DHVQFN14 3,259In Stock
Cut Tape
₹29.62
₹19.78
₹17.48
₹15.00
Reel
₹10.70
Min.: 1
Mult.: 1
: 3,000
NOR 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC02BQ/SOT762/DHVQFN14 8,930In Stock
Cut Tape
₹22.93
₹15.96
₹14.14
₹12.04
Reel
₹9.27
Min.: 1
Mult.: 1
: 3,000
NOR 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel