PDIP-16 Logic Gates

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Quad AND/OR ALT 595- CD4019BE ALT 595-CD ALT 595-CD4019BE 259In Stock
Min.: 1
Mult.: 1

AND, OR 4 Gate 4000 2 Input PDIP-16 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Hex Gate ALT 59 5-CD4572UBE ALT 595 ALT 595-CD4572UBE 192In Stock
Min.: 1
Mult.: 1

NAND, NOR, Inverter 6 Gate 4500 8 Input PDIP-16 1 Output 6.8 mA - 6.8 mA 40 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-In Pos 458In Stock
Min.: 1
Mult.: 1

AND 4 Gate AC 8 Input PDIP-16 4 Output 24 mA - 24 mA 5.6 ns 3 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates 375In Stock
Min.: 1
Mult.: 1

NAND 4 Gate AC 2 Input PDIP-16 1 Output 24 mA - 24 mA 9.8 ns 3 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates CMOS Hex Gate 1,051In Stock
Min.: 1
Mult.: 1

NAND, NOR, Inverter 6 Gate 4500 8 Input PDIP-16 6 Output 6.8 mA - 6.8 mA 40 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad AND/OR 1,097In Stock
Min.: 1
Mult.: 1

AND, OR 4 Gate 4000 8 Input PDIP-16 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Expandable 8-In Gate 694In Stock
Min.: 1
Mult.: 1

AND, AND/NOR, AND/OR, NAND, NOR, OR, OR/AND, OR/NAND 1 Gate 4000 8 Input PDIP-16 1 Output 6.8 mA - 6.8 mA 120 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input 139In Stock
Min.: 1
Mult.: 1

OR 4 Gate AC 8 Input PDIP-16 4 Output 24 mA - 24 mA 4.3 ns 3 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input 96In Stock
Min.: 1
Mult.: 1

XOR 4 Gate AC 8 Input PDIP-16 4 Output 24 mA - 24 mA 3.8 ns 3 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates 207In Stock
Min.: 1
Mult.: 1

NAND 4 Gate ACT 8 Input PDIP-16 4 Output 24 mA - 24 mA 12.3 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input Pos 218In Stock
Min.: 1
Mult.: 1

OR 4 Gate ACT 8 Input PDIP-16 4 Output 24 mA - 24 mA 6.2 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates 13-Input Positive NA ND Gates 63In Stock
600Expected 10-09-2026
Min.: 1
Mult.: 1

NAND 1 Gate ALS 13 Input PDIP-16 1 Output 8 mA - 400 uA 25 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input. 208In Stock
Min.: 1
Mult.: 1

AND 4 Gate ACT 8 Input PDIP-16 4 Output 24 mA - 24 mA 5.8 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input Pos ALT 595-74ACT11032N ALT ALT 595-74ACT11032N 258In Stock
Min.: 1
Mult.: 1

OR 4 Gate ACT 8 Input PDIP-16 4 Output 24 mA - 24 mA 6.2 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube