SOP-14 Logic Gates

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates 2 Channel 4 Input 3V to 18V OR Gate 3,548In Stock
Cut Tape
₹51.59
₹38.31
₹36.31
Reel
₹36.31
Min.: 1
Mult.: 1
: 2,000
OR 2 Gate 4000 4 Input SOP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-Ch 2-Input 2-V t o 6-V 5.2 mA Drive S 3,417In Stock
Cut Tape
₹51.59
₹38.98
₹35.83
₹32.39
Reel
₹28.38
Min.: 1
Mult.: 1
: 2,000
XOR 4 Gate HC 8 Input SOP-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates 74VHC CMOS logic IC series 2-Input Gate (OR) Io: 8mA, Vcc: 2V-5.5V 5,254In Stock
Cut Tape
₹47.77
₹33.25
₹29.71
₹25.80
Reel
₹21.02
Min.: 1
Mult.: 1
: 2,000
OR 4 Gate VHC 8 Input SOP-14 4 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input NA ND Schmitt Triggrs ALT 595-CD4093BNSR
2,048In Stock
Cut Tape
₹79.30
₹55.60
₹49.87
₹43.57
Reel
₹28.95
Min.: 1
Mult.: 1
: 2,000
NAND 4 Gate 4000 8 Input SOP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-Ch 2-Input 2-V t o 6-V XOR (exclusive 2,914In Stock
Cut Tape
₹76.43
₹54.65
₹49.20
₹43.18
Reel
₹33.73
Min.: 1
Mult.: 1
: 2,000
XOR 4 Gate HC 8 Input SOP-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 2,105In Stock
Cut Tape
₹80.25
₹57.13
₹51.40
₹45.19
Reel
₹34.97
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate LS 8 Input SOP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Exclusive 2,933In Stock
Cut Tape
₹88.85
₹63.53
₹57.32
₹50.45
Reel
₹39.65
Min.: 1
Mult.: 1
: 2,000
XOR 4 Gate 4000 8 Input SOP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates X31 Pb-F NHS2 DIP 14 CMOS LOGIC 340In Stock
Cut Tape
₹87.90
₹63.15
Reel
₹56.85
₹50.06
₹46.72
Min.: 1
Mult.: 1
: 25
NAND 4 Gate 74HC 2 Input SOP-14 1 Output 5.2 mA - 5.2 mA 42 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Quad 2In Schmit Trgr A 595-CD4093BNSRG4 A 595-CD4093BNSRG4 2,482In Stock
Cut Tape
₹74.52
₹52.93
₹47.58
₹41.75
Reel
₹34.68
Min.: 1
Mult.: 1
: 2,000
NAND 4 Gate 4000 8 Input SOP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates CMOS Logic IC 4.3ns 8mA 2.0 to 5.5V 3,862In Stock
Cut Tape
₹32.48
₹22.74
₹20.25
₹17.39
Reel
₹14.52
Min.: 1
Mult.: 1
: 2,000
AND 4 Gate VHC 8 Input SOP-14 4 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel