SMD/SMT DRAM

Results: 1,971
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM Automotive (Tc: -40 to +105C) 2G, 1.2/1.8V, LPDDR2, 128Mx16, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT, T&R 1,450In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM - LPDDR2 2 Gb 4 bit 533 MHz BGA-134 128 M x 16 10 ns 1.7 V 1.95 V - 40 C + 105 C Reel, Cut Tape
Kingston DRAM 16Gb 200 ball LPDDR4 4266MHz itemp -40c to 95c 5In Stock
100Expected 09-02-2027
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4 16 GB 16 bit 2.133 GHz BGA-200 1024 M x 16 1.7 V 1.9 V - 40 C + 95 C eMMC Tray

AP Memory DRAM IoT RAM 16Mb QSPI (x1,x4) SDR 133/84MHz, RBX, 3V, Ind. Temp., SOP8 19,014In Stock
15,000Expected 21-12-2026
Min.: 1
Mult.: 1
: 3,000

PSRAM (Pseudo SRAM) 16 Mbit 4 bit / 1 bit 84 MHz/133 MHz SOP-8 2 M x 8 2.7 V 3.6 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel

AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR 62,795In Stock
Min.: 1
Mult.: 1
: 3,000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 84 MHz/133 MHz SOP-8 8 M x 8 2.7 V 3.6 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
AP Memory DRAM IoT RAM 128Mb OPI (x8) DDR 133MHz, 3V, Ind. Temp., BGA24 8,488In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 128 Mbit 8 bit 133 MHz BGA-24 16 M x 8 5.5 ns 2.7 V 3.6 V - 40 C + 85 C IoT RAM Tray
SMARTsemi DRAM DRAM DDR4 4GB 256MX16 2666Mbps 1.2V 96-FBGA Commercial 138In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 1.333 GHz FBGA-96 256 M x 16 1.14 V 1.26 V 0 C + 85 C KTDM Tray
AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR 32,287In Stock
Min.: 1
Mult.: 1
: 10,000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 84 MHz/133 MHz USON-8 8 M x 8 2.7 V 3.6 V - 25 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (2CS), 933MHz (1866Mbps), -40C to +95C, FBGA-78 560In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 8 Gbit 8 bit 933 MHz FBGA-96 1 G x 8 1.283 V 1.575 V - 40 C + 95 C IM8G08D3 Tray
AP Memory DRAM IoT RAM 64Mb QSPI (x1,x4) SDR 144MHz, HS, 1.8V, USON8 11,522In Stock
Min.: 1
Mult.: 1
: 10,000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 144 MHz USON-8 8 M x 8 1.62 V 1.98 V - 25 C + 85 C IoT RAM Reel, Cut Tape, MouseReel

AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR 65,692In Stock
1,26,000Expected 21-01-2027
Min.: 1
Mult.: 1
: 3,000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 84 MHz SOP-8 8 M x 8 1.62 V 1.98 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 CT 5,665In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR4 16Gbit 8 78/117TFBGA 1 CT 3,345In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 16 Gbit 8 bit 1.6 GHz FBGA-78 2 G x 8 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray

AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR 17,271In Stock
Min.: 1
Mult.: 1
: 3,000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 144 MHz SOP-8 8 M x 8 1.62 V 1.98 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR 9,347In Stock
Min.: 1
Mult.: 1
: 10,000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 84 MHz USON-8 8 M x 8 1.62 V 1.98 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
SMARTsemi DRAM DRAM DDR4 4GB 256MX16 2666Mbps 1.2V 96-FBGA Industrial 396In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 1.333 GHz FBGA-96 256 M x 16 1.14 V 1.26 V - 40 C + 85 C KTDM Tray
Micron DRAM DDR3 8Gbit 16 96/144TFBGA 2 IT 1,048In Stock
Min.: 1
Mult.: 1
Max.: 300

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C) 2G, 1.2/1.8V, LPDDR2, 128Mx16, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT 313In Stock
855On Order
Min.: 1
Mult.: 1

SDRAM - LPDDR2 2 Gb 4 bit 533 MHz BGA-134 128 M x 16 10 ns 1.7 V 1.95 V - 40 C + 105 C
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (2CS), 933MHz (1866Mbps), 0C to +95C, FBGA-78 184In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 8 Gbit 8 bit 933 MHz FBGA-96 1 G x 8 1.283 V 1.575 V 0 C + 95 C IM8G08D3 Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 125MX16 1866Mbps 1.35V/1.5V 96-FBGA Commercial 120In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 1.283 V 1.575 V 0 C + 85 C KTDM Tray
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS, T&R 4,323In Stock
Min.: 1
Mult.: 1
: 1,500

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape
Kingston DRAM 16Gb 1024Mx16 200 ball LPDDR4 3733MHz 5In Stock
100Expected 09-02-2027
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4 16 Gbit 16 bit 1.866 GHz FBGA-200 1024 M x 16 3.5 ns 1.1 V 1.8 V - 25 C + 85 C Tray
AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR 3,460In Stock
Min.: 1
Mult.: 1
: 3,000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 84 MHz/133 MHz SOP-8 8 M x 8 2.7 V 3.6 V - 40 C + 105 C IoT RAM Reel, Cut Tape, MouseReel
AP Memory DRAM IoT RAM 16Mb QSPI (x1,x4) SDR 133/84MHz, RBX, 3V, USON8 8,982In Stock
Min.: 1
Mult.: 1
: 10,000

PSRAM (Pseudo SRAM) 16 Mbit 4 bit / 1 bit 84 MHz/133 MHz USON-8 2 M x 8 2.7 V 3.6 V - 25 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
AP Memory DRAM IoT RAM 256Mb OPI (x8) DDR 200MHz, 1.8V, Ind. Temp., BGA24 910In Stock
4,800Expected 06-01-2027
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 256 Mbit 8 bit 200 MHz BGA-24 32 M x 8 6.5 ns 1.62 V 1.98 V - 40 C + 85 C IoT RAM Tray

AP Memory DRAM IoT RAM 64Mb QSPI (x1,x4) SDR 144MHz, HS, 1.8V, Ind. Temp., SOP8 1,432In Stock
Min.: 1
Mult.: 1
: 3,000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 144 MHz SOP-8 8 M x 8 1.62 V 1.98 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel