4 Gbit NAND Flash

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NAND Flash SLC 4G 512MX8 FBGA 1,653In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 IT 2,340In Stock
Min.: 1
Mult.: 1
Max.: 1,000

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 AT 695In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray
Micron NAND Flash SLC 4Gbit 1 8/8 UPDFN 1 IT 8,466In Stock
Min.: 1
Mult.: 1
Max.: 1,000

SMD/SMT UPDFN-8 MT29F 4 Gbit SPI 4 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4Gbit 1 24/25 TBGA 1 AT 3,347In Stock
Min.: 1
Mult.: 1
Max.: 500

SMD/SMT TBGA-24 MT29F 4 Gbit SPI 4 G x 1 1 bit 1.7 V 1.95 V - 40 C + 105 C Tray
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 AT 993In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 105 C Tray
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 IT 1,035In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 IT 4,019In Stock
Min.: 1
Mult.: 1
Max.: 1,000

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray

SkyHigh Memory NAND Flash SLC,4Gb,3x,1.8V,x8,4bit,TS48, 1In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 S34MS04G2 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash 0BIT ECC, X1 X2 X4 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE LGA 36In Stock
Min.: 1
Mult.: 1
SMD/SMT LGA-8 4 Gbit SPI 512 M x 8 Synchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,4Gb,1x,3V,x8,1bit,VBM63, 170In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-63 S34ML04G3 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray

Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Industrial Grade 837In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4G 4GX1 TBGA 380In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT Die MT29F 4 Gbit SPI 4 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 105 C Reel, Cut Tape
Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Automotive Grade 818In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 105 C Tray
ISSI NAND Flash 4G 1.8V x8 4-bit NAND Flash 68In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 IS34MW04G084 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 20 mA - 40 C + 85 C Bulk

ISSI NAND Flash 4Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, IT 480In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 40 C + 85 C
Macronix NAND Flash SLC NAND 3V 4Gbit x8 TSOP-48 8Bit ECC 3,476In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 MX30LF 4 Gbit 512 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 3V 4Gbit x4 WSON-8 ECC-Free 3,962In Stock
15,840On Order
Min.: 1
Mult.: 1
Max.: 250

SMD/SMT WSON-8 MX35LF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash 4Gb (x16, 8bit ECC), 63 Ball VFBGA, 3V, RoHS, IT,AutoGrade 185In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 4 Gbit Parallel 256 M x 16 Asynchronous 16 bit 2.7 V 3.6 V - 40 C + 105 C
Macronix NAND Flash SLC NAND 1.8V 4Gbit x8 BGA-63 8Bit ECC 284In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-63 MX30UF 4 Gbit 512 M x 8 8 bit 1.7 V 1.95 V - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 1.8V 4Gbit x4 WSON-8 ECC-Free 1,055In Stock
2,800On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WSON-8 MX35UF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Micron MT29F4G01ABAFDWB-IT:F
Micron NAND Flash SLC 4Gbit 1 8/8 UPDFN 1 IT 2,605In Stock
1,920Expected 12-10-2026
Min.: 1
Mult.: 1
Max.: 300

SMD/SMT UPDFN-8 MT29F 4 Gbit SPI 4 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4G 512MX8 TSOP 147In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,000

SMD/SMT TSOP-I-48 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash Serial NAND 1.8V 4Gbit x4 WSON-8 8Bit ECC 58In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX35UF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F34G04SNDB-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 4Gb, 3V, 120Mhz, Multiple IO, 4bit ECC, Industrial, 8pin LGA (8x6), revB 60In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-8 4 Gbit Quad SPI 512 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray