80 MHz NOR Flash

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 16Mbit SPI/SQI flash, 125C Industrial, 2.3V-3.6V 2,348In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 16 Mbit 2.3 V 3.6 V 20 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape
Infineon Technologies NOR Flash STD SPI 1,318In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 80 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash Nor 1,128In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 80 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Microchip Technology NOR Flash 16Mbit SPI/SQI flash, 125C Industrial, 2.3V-3.6V 1,475In Stock
Min.: 1
Mult.: 1
: 2,100

SMD/SMT 16 Mbit 2.3 V 3.6 V 20 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape
Infineon Technologies NOR Flash STD SPI 2,331In Stock
Min.: 1
Mult.: 1
: 1,450

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape
Infineon Technologies NOR Flash 64 Mbit (8 Mbyte) 1.8-V FS-S Flash 908In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 S25FS064S 64 Mbit 1.7 V 2 V 100 mA SPI 80 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Infineon Technologies NOR Flash 256Mb, 3V, 80Mhz CMOS SPI Flash 3,242In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash STD SPI 900In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 80 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash STD SPI 428In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 80 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash STD SPI 152In Stock
Min.: 1
Mult.: 1

SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
GigaDevice NOR Flash 1Mbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 2,428In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USON-8 GD25D10C 1 Mbit 2.7 V 3.6 V 20 mA SPI 80 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Infineon Technologies S70FS01GSDSBHM210
Infineon Technologies NOR Flash NOR 116In Stock
Min.: 1
Mult.: 1

SMD/SMT S70FS01GS 1 Gbit 1.7 V 2 V 90 mA SPI 80 MHz 128 M x 8 8 bit - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies S79FL512SDSMFVG01
Infineon Technologies NOR Flash STD SPI 374In Stock
Min.: 1
Mult.: 1

SMD/SMT S79FL512 512 Mbit 2.7 V 3.6 V 180 mA SPI 80 MHz 64 M x 8 8 bit Asynchronous - 40 C + 105 C Tube

Infineon Technologies NOR Flash STD SPI 216In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 80 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Infineon Technologies NOR Flash STD SPI 1,845In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray

Infineon Technologies NOR Flash STD SPI 497In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Infineon Technologies NOR Flash 128Mb, 3V, 80Mhz CMOS SPI Flash 3,243In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.7 to 3.6V 16Mbit Serial Quad I/O Flsh 1,489In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT WSON-8 SST26VF 16 Mbit 2.7 V 3.6 V 12 mA SPI 80 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash 84In Stock
28,000On Order
Min.: 1
Mult.: 1
Max.: 250
: 4,000

SMD/SMT WSON-8 MX25R 64 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash 256Mb, 1.8V, 80Mhz MirrorBit SPI Flash 1,424In Stock
Min.: 1
Mult.: 1
: 1,450

SMD/SMT SOIC-16 S25FS128S 256 Mbit 1.7 V 2 V 90 mA SPI 80 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.3V to 3.6V 2Mbit SPI Serial Flash 2,695In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25PF 2 Mbit 2.7 V 3.6 V 15 mA SPI 80 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 2.3V to 3.6V 2Mbit SPI Serial Flash 6,529In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 SST25PF 2 Mbit 2.7 V 3.6 V 12 mA SPI 80 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 2Mbit SPI Serial Flash 1,702In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 25 mA SPI 80 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16Mbit SPI/SQI flash, 125C Industrial, 2.3V-3.6V 2,452In Stock
Min.: 1
Mult.: 1

SMD/SMT 16 Mbit 2.3 V 3.6 V 20 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 125 C Tube
Microchip Technology NOR Flash 4Mb, 2.3V to 3.6V, SPI,SDI,SQI, 80MHz, E temp, 8-SOIC, T&R 1,798In Stock
6,600Expected 26-10-2026
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 4 Mbit 2.3 V 3.6 V SPI, SQI 80 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel