VNF1048FTR

STMicroelectronics
511-VNF1048FTR
VNF1048FTR

Mfr.:

Description:
Switching Controllers High-side switch controller intelligent fuse protection 12V, 24V, 48V automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,863

Stock:
5,863 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹476.15 ₹476.15
₹317.14 ₹3,171.40
₹227.30 ₹22,730.00
₹218.31 ₹1,09,155.00
Full Reel (Order in multiples of 3000)
₹193.16 ₹5,79,480.00
₹176.98 ₹10,61,880.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
1 Output
8 MHz
250 uA
- 40 C
+ 150 C
SMD/SMT
QFN32L
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 2.3 us
Moisture Sensitive: Yes
Operating Supply Current: 8 mA
Operating Supply Voltage: 48 V
Product: High-Side Switch Controllers
Product Type: Switching Controllers
Rise Time: 60 us
Series: STi2Fuse
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

STi2Fuse Smart Switches

STMicroelectronics STi2Fuse Smart Switches are intelligent fuses designed to replace traditional melting fuses in automotive power distribution systems. The STMicroelectronics STi2Fuse devices reduce component and production costs, extend EV range, and lower vehicle carbon footprints. With advanced monitoring, control, and digital interfaces, the switches support compliance with ISO 26262 and Safety Integrity Levels (SIL). Available in single, dual, and quad-channel configurations, STi2Fuse offers customizable, programmable protections for enhanced safety in power distribution systems.

VNF1048F Automotive High-Side Switch Controller

STMicroelectronics VNF1048F Switch Controller is optimized for automotive power distribution. The VNF1048F is designed for the implementation of an intelligent high-side switch circuit for 12V, 24V, and 48V automotive applications. The VNF1048F can be interfaced to a host microcontroller through a 3.3V and 5.0V CMOS-compatible SPI interface and provides protection and diagnostics to the system. The device includes a gate drive for an external MOSFET in a high-side configuration. An input for an NTC resister enables the device to monitor the external MOSFET temperature.