MP6005GK-P

Monolithic Power Systems (MPS)
946-MP6005GK-P
MP6005GK-P

Mfr.:

Description:
Switching Voltage Regulators High Efficiency Flyback/Forward Controller with Primary-Side or Secondary-Side Regulate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-10
Flyback, Forward
16 V
2 A
1 Output
800 uA
250 kHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 8 V to 80 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Type: High Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP6005 High-Efficiency Flyback/Forward Controller

Monolithic Power Systems (MPS) MP6005 High-Efficiency Flyback/Forward Controller is designed as a low-cost, small, isolated solution with primary-side regulation (PSR) for flyback application. The device also provides high-efficiency secondary-side regulation (SSR) for active-clamped forward application. The MP6005 can also be used in SSR for flyback topology.

In Stock: 436

Stock:
436 Can Dispatch Immediately
Factory Lead Time:
57 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹273.02 ₹273.02
₹226.43 ₹5,660.75
₹225.50 ₹22,550.00
₹224.56 ₹56,140.00
Full Reel (Order in multiples of 500)
₹127.66 ₹63,830.00
₹125.79 ₹6,28,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.