AC/DC Converters

Results: 837
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters Int Off-Line Switchr 103W/137W 8,441In Stock
₹192.99
₹164.33
₹147.13
₹143.31
Min.: 1
Mult.: 1
Through Hole eSIP-7C 19 V 103 W 85 VAC 265 VAC Si 132 kHz 78 % 1.7 mA - 40 C + 150 C TOP267 Tube
Power Integrations AC/DC Converters 10 W (85-265 VAC) 3,788In Stock
Cut Tape
₹96.50
₹89.33
₹80.83
₹71.37
Reel
₹59.52
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 27 V 10 W, 12 W 85 VAC 265 VAC Flyback Si 132 kHz 390 uA - 40 C + 105 C 880 mA InnoSwitch3-CE Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 57/81W 8,583In Stock
₹147.13
₹128.98
₹113.69
₹111.78
Min.: 1
Mult.: 1
Through Hole eSIP-7C 15 V 57 W 85 VAC 265 VAC Si 132 kHz 83 % 1.3 mA - 40 C + 150 C 100 mA TOP255 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP 957In Stock
₹89.81
₹83.12
₹76.05
₹65.73
Min.: 1
Mult.: 1
Through Hole eDIP-12B 16 W Si 120 kHz to 136 kHz 1.3 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters 6 W (85-265 VAC) 9 W (230 VAC) 4,901In Stock
₹135.67
₹89.81
₹89.71
₹79.58
Min.: 1
Mult.: 1
Si TNY264 Tube
Power Integrations AC/DC Converters 4.5 W (85-265 VAC) CV/CC Switcher 270In Stock
Cut Tape
₹69.74
₹48.53
₹43.57
₹38.02
Reel
₹28.66
Min.: 1
Mult.: 1
: 2,500
Si LNK64 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 86W/119W 927In Stock
₹170.06
₹164.33
₹140.44
₹136.62
Min.: 1
Mult.: 1
Through Hole eSIP-7C 15 V 86 W 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C 100 mA TOP256 Tube
Power Integrations TNY280GN-TL
Power Integrations AC/DC Converters 28.5W 85-265 VAC 36.5W/230 VAC 7,589In Stock
Cut Tape
₹163.37
₹154.77
₹134.71
₹129.93
Reel
₹111.78
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8 12 V 28.5 W 85 VAC 265 VAC Si 132 kHz 65 % 630 uA - 40 C + 150 C TNY280 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 7W 85-265 VAC 12W100/115/230 VAC 6,827In Stock
₹212.10
₹179.62
₹166.24
₹162.42
Min.: 1
Mult.: 1
Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP221 Tube
Power Integrations AC/DC Converters 1.6W 85-265 VAC 2.1W 230 VAC 995In Stock
Cut Tape
₹107.00
₹76.72
₹69.08
₹60.76
Reel
₹52.55
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 66 kHz 70 % 220 uA - 40 C + 150 C LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 225 mA (MDCM) 360mA (CCM) 700V 1,868In Stock
Cut Tape
₹96.50
₹94.30
₹79.68
₹78.53
Reel
₹66.97
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMD-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 165 uA - 40 C + 150 C 360 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 104 W 85-265 VAC 135 W 230 VAC
This item may require additional import fees and documentation. Customs delays may also occur.
952In Stock
₹139.49
₹131.85
₹114.65
₹109.87
Min.: 1
Mult.: 1
Si LNK6xx Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 103W/137W 955In Stock
₹194.90
₹192.99
₹160.51
₹159.55
₹136.62
Min.: 1
Mult.: 1
Through Hole DIP-12 12 V 19 W, 32 W Si 66 kHz, 132 kHz 3.4 mA - 40 C + 150 C TOP267 Tube
Power Integrations AC/DC Converters 5.5 W (85-265 VAC) 1,045In Stock
₹95.54
₹92.29
₹90.86
₹79.30
Min.: 1
Mult.: 1
Through Hole DIP-8C 6 V 6.5 W 85 VAC 265 VAC Si 100 kHz 54 % 440 uA - 40 C + 150 C 268 mA LNK6 Tube
Power Integrations AC/DC Converters 11.5 W (85-265 VAC) 15 W (230 VAC) 1,526In Stock
₹89.81
₹74.52
₹66.59
₹65.92
Min.: 1
Mult.: 1
Through Hole PDIP-8 12 V 11.5 W 85 VAC 265 VAC Si 132 kHz 65 % 295 uA - 40 C + 150 C 1 A TNY275 Tube
Power Integrations AC/DC Converters 23W 85-265 VAC 45W 230 VAC 4,105In Stock
Cut Tape
₹229.30
₹214.01
₹189.17
₹181.53
Reel
₹162.42
Min.: 1
Mult.: 1
: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 33W 85-265 VAC 57 W 230 VAC 1,864In Stock
Cut Tape
₹279.93
₹259.87
₹231.21
₹220.70
Reel
₹192.04
Min.: 1
Mult.: 1
: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 13W/21W 117In Stock
₹136.62
₹120.38
₹116.56
₹96.50
Min.: 1
Mult.: 1
Through Hole eSIP-7C 13 W 85 VAC 265 VAC Si 132 kHz 78 % - 40 C + 150 C TOP252 Tube
Power Integrations AC/DC Converters 85 W (85-265 VAC) 10In Stock
2,000Expected 19-01-2027
Cut Tape
₹482.48
₹364.01
₹334.39
₹312.42
Reel
₹312.42
₹276.11
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24 Flyback GaN InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 35W 1700V 2In Stock
300Expected 28-12-2026
Cut Tape
₹917.18
₹712.73
₹662.09
₹606.68
Reel
₹575.15
₹574.20
Min.: 1
Mult.: 1
: 300
SMD/SMT InSOP-T28G 5 V to 24 V 35 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape
Power Integrations AC/DC Converters Off-Line Switcher PSR, LinkSwitch - HP 395In Stock
₹85.03
₹78.82
₹70.99
₹62.39
Min.: 1
Mult.: 1
Through Hole eSIP-7C 21 W Si 120 kHz to 136 kHz 1.2 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters 28 W (85-265 VAC) 39 W (230 VAC) IC 601In Stock
Cut Tape
₹85.99
₹83.12
₹74.81
₹65.83
Reel
₹56.94
Min.: 1
Mult.: 1
: 1,000
SMD/SMT eSOP-12B 50 V 22 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switch FET 25 W (85-265 VAC) 684In Stock
Cut Tape
₹179.62
₹167.20
₹149.04
₹141.40
Reel
₹126.11
Min.: 1
Mult.: 1
: 1,000
SMD/SMT eSOP-R16B-16 Si InnoSwitch-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 90 W (85-265 VAC) 1,980In Stock
Cut Tape
₹415.60
₹313.37
₹287.58
₹259.87
Reel
₹223.56
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 3 V to 24 V 80 W, 90 W, 105 W, 110 W 85 VAC 264 VAC Flyback GaN 140 kHz 3.2 A - 40 C + 150 C 14 A InnoSwitch4-CZ Reel, Cut Tape
Power Integrations AC/DC Converters 20 W (85-265 VAC) 1,494In Stock
Cut Tape
₹134.71
₹121.34
₹109.87
₹97.45
Reel
₹87.51
Min.: 1
Mult.: 1
: 2,000
SMD/SMT InSOP-24D 27 V 20 W, 25 W 85 VAC 265 VAC Flyback Si 132 kHz 580 uA - 40 C + 105 C 1.52 A InnoSwitch3-EP Reel, Cut Tape, MouseReel