Microchip FPGA - Field Programmable Gate Array

Results: 2,342
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs 6In Stock
Min.: 1
Mult.: 1

AGL600V5 7000 LE 108 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array eX FPGA, 3K System Gates 26In Stock
Min.: 1
Mult.: 1

EX64 128 LE 0 bit 41 I/O 2.3 V 2.7 V - 40 C + 85 C SMD/SMT TQFP-64 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 60In Stock
Min.: 1
Mult.: 1

M2GL005 6060 LE 703 kbit 209 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 7.8Mb 4 TransCh 250Mbps-12.7Gbps 1In Stock
Min.: 1
Mult.: 1

MPF100T 109000 LE 7.6 Mbit 296 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-325 Tray
Microchip Technology FPGA - Field Programmable Gate Array 7.8Mb 4 TransCh 250Mbps-12.7Gbps 1In Stock
Min.: 1
Mult.: 1

MPF100T 109000 LE 7.6 Mbit 296 I/O 970 mV/1.02 V 1.03 V/1.08 V SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 7.8Mb 4 TransCh 250Mbps-12.7Gbps 3In Stock
Min.: 1
Mult.: 1

MPF100TL 109000 LE 7.6 Mbit 296 I/O 970 mV/1.02 V 1.03 V/1.08 V - 40 C + 100 C 12.7 Gb/s 4 Transceiver SMD/SMT BGA-325 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 4 TransCh 250Mbps-12.7Gbps 2In Stock
Min.: 1
Mult.: 1

MPF200T 192000 LE 13.3 Mbit 364 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-325 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 4 TransCh 250Mbps-12.7Gbps 2In Stock
Min.: 1
Mult.: 1

MPF200T 192000 LE 13.3 Mbit 364 I/O 970 mV 1.08 V 0 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-536 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 4 TransCh 250Mbps-12.7Gbps 3In Stock
Min.: 1
Mult.: 1

MPF200T 192000 LE 13.3 Mbit 364 I/O 970 mV 1.08 V 0 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 8 TransCh 250Mbps-12.7Gbps 2In Stock
Min.: 1
Mult.: 1

MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V 0 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs 3In Stock
Min.: 1
Mult.: 1

48000 LE 0 bit 188 I/O 970 mV/1.02 V 1.03 V/1.08 V - 40 C + 100 C SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 300KLEs 3In Stock
Min.: 1
Mult.: 1

MPF300T 300000 LE 0 bit 512 I/O 970 mV/1.02 V 1.03 V/1.08 V BGA-784 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, ARM Cortex-M1, 3KLEs
90In Stock
Min.: 1
Mult.: 1
No
M1AGL250V2 3000 LE 0 bit 68 I/O 1.14 V 1.575 V 0 C + 70 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs 9In Stock
Min.: 1
Mult.: 1

48000 LE 3.6 Mbit 188 I/O 970 mV 1.08 V - 40 C + 125 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 16 TransCh 250Mbps-12.7Gbps
2In Stock
Min.: 1
Mult.: 1

MPF200TS 192000 LE 13.3 Mbit 364 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT BGA-784 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 4 TransCh 250Mbps-12.7Gbps
2In Stock
Min.: 1
Mult.: 1

MPF200TS 0 bit 364 I/O 970 mV/1.02 V 1.03 V/1.08 V SMD/SMT BGA-536 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 36K System Gates 1In Stock
Min.: 1
Mult.: 1

A42MX24 912 LE 0 bit 72 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PLCC-84 Tube
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 700LEs 26In Stock
Min.: 1
Mult.: 1
No
AGLN060V5 700 LE 0 bit 71 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56KLEs 4In Stock
Min.: 1
Mult.: 1
No
M2GL050 56340 LE 1.78 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT PBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56KLEs
5In Stock
Min.: 1
Mult.: 1
No
M2GL050 0 bit LFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM Cortex-M1, 35KLEs
60Expected 23-02-2026
Min.: 1
Mult.: 1
No
M1A3PE3000 35000 LE 504 kbit 341 I/O 1.14 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 35KLEs
57Expected 26-02-2026
Min.: 1
Mult.: 1
No
A3PE3000 0 bit 341 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, 600K System Gates
165Expected 24-03-2026
Min.: 1
Mult.: 1
No
AFS600 0 bit 119 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FPBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 35KLEs
14Expected 27-02-2026
Min.: 1
Mult.: 1

A3PE3000 0 bit 620 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-896 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, Pigeon Point ATCA IP, 1.5M System Gates
Non-Stocked Lead-Time 12 Weeks
Min.: 90
Mult.: 90

U1AFS1500 0 bit Tray