Renesas / Dialog Power Switch ICs - Power Distribution

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Packaging
Renesas / Dialog Power Switch ICs - Power Distribution Ultra-small 80 mOhm, 1.0 A Integrated Power Switch with Discharge 5,804In Stock
Min.: 1
Mult.: 1
Reel: 8,000

100 mOhms 4 ms 20 us 2.5 V to 5.5 V - 20 C + 70 C SMD/SMT DFN-4 SLG59M1495V Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution Ultra-small 2-Channel 45 mOhm/2 A Power Switch with Reverse-Current Blocking 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 2 Output 55 mOhms 85 us 5.2 us 1.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-8 SLG59M1641V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution Dual Input Single Output 12 V Power Multiplexer 2,998In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SLG59H1405V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution Dual Input Single Output, 3 A Power Multiplexer 2,873In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SLG59H1403C Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution Dual Input Single Output, 3 A Power Multiplexer 1,276In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SLG59H1401C Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution 6 A Load Switch With Discharge 9,524In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 6 A 7 A 8.5 mOhms 2.4 ms 1 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M1457V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution Integrated Power Switch w/ Discharge 4,342In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 5.3 A 7 A 8.5 mOhms 1.96 ms 1 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M1496V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution Dual Load Switch 4.5A, 9A total 3,228In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 2 Output 4.5 A 6 A 23 mOhms 2 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-14 SLG59M1527V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution 1 mm2 Power Switch w/ Output discharge 11,428In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Load Switch 1 Output 1 A 82 mOhms 399 us 1.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-4 SLG59M1558V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution A 12 V, 18 m?, 6 A Integrated Power Switch with VIN OVLO Select and MOSFET Current Monitor Output 2,215In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Current Limit 4 Output 6 A 3.2 A 20 mOhms 1.2 ms 4.5 V to 13.2 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1126V Reel, Cut Tape

Renesas / Dialog Power Switch ICs - Power Distribution A 20 mOhm, 4.5 A nFET Integrated Power Switch with Surge Protection and Adjustable OVP in a 2.34 mm2 WLCSP 5,685In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 4.5 A 28 mOhms 4 ms 50 ns 2.5 V to 20 V - 40 C + 85 C SMD/SMT WLCSP-12 SLG59H1313C Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution 3 mm2 fast turn on, 0.95 VD Nano-Power 1,459In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Output 6 A 9.8 mOhms 2.5 V to 5.5 V + 85 C SMD/SMT TDFN-9 SLG59M1470V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution 1 mm2 Low V Power Switch w/ Discharge 2,550In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Load Switch 1 Output 2 A 19.4 mOhms 500 us 850 mV to 1.9 V - 40 C + 85 C SMD/SMT STDFN-4 SLG59M1551V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution 3 mm2 Power Switch w/ Charge Pump 1,608In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 9 A 12 A 11.5 mOhms 1.1 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-14 SLG59M1568V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution 1.6mm sq. 125oC 2.5A integrated pw switch 2,271In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 2.5 A 4.5 A 28.8 mOhms 1.5 ms 2.5 V to 5.5 V - 40 C + 125 C SMD/SMT STDFN-8 SLG59M1658V Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution 4A back-to-back nFET Power Control Switch 938In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 4 Output 4 A 2 A 20 mOhms 2.16 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT SLG59M1714V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution A 4 mm sq., 5 A nFET integrated pw switch 2,030In Stock
2,600Expected 04-03-2026
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 5 A 2.85 A 7 mOhms 4.7 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STQFN-16 SLG59M1717V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution 3 mm2 Integrated Power Switch w/ Pump 2,140In Stock
18,000Expected 31-03-2026
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 4 A 6 A 9.6 mOhms 1.8 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M301V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution Single Power Switch w/ Reverse Blocking 1,734In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 4 A 6 A 31 mOhms 1.96 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M610V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution A 5V, 17.6m?, 1 A, 0.82mm2 nFET IPS Integrated Power Switch in 0.64 mm2 WLCSP 2,948In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Side 1 Output 1 A 22 mOhms 250 mV to 1.5 V, 2.7 V to 3.6 V - 40 C + 85 C SMD/SMT WLCSP-6 SLG59M1746C Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution Dual 4.5A GreenFET 3 Load Switch 2,990In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 2 Output 4.5 A 6 A 18 mOhms 15 us 2.5 V to 5 V - 40 C + 85 C SMD/SMT STDFN-14 SLG59M1804V Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution An Ultra-small, 4.2 m?, 4 A, Load Switch with Discharge 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000
SLG59M1780V Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution A Reverse Blocking 35 mOhm, 2.2 A pFET Integrated Power Switch in 0.64 mm2 WLCSP 2,761In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Side 1 Output 2.2 A 45.1 mOhms 2 ms 7.65 us 1.6 V to 5 V - 40 C + 85 C SMD/SMT WLCSP-4 SLG59M1748C Reel, Cut Tape

Renesas / Dialog Power Switch ICs - Power Distribution Dual-Channel Power Switch w Charge Pump
5,673Expected 02-03-2026
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 2 Output 1 A 100 mOhms 11.7 ms 70 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-8 SLG59M1512V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution 1.6 mm2 Integrated PWR Switch w/ pump Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Load Switch 1 Output 2.5 A 3.7 A 24 mOhms 1.96 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-8 SLG59M1598V Reel