NPS1001UPZ

Nexperia
771-NPS1001UPZ
NPS1001UPZ

Mfr.:

Description:
Power Switch ICs - Power Distribution NPS1001UP/SOT8068/WLCSP8

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Channel
1.5 A
4.5 A
18 mOhms
212 us
800 us
- 40 C
+ 105 C
SMD/SMT
WLCSP-8
Power Switch ICs - Power Distribution
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 8000
Subcategory: Switch ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 500 mV
Part # Aliases: 935692138336 935690000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NPS100x Load Switches

Nexperia NPS100x Load Switches are low-voltage, single-channel load switches with a low RDSON (11mΩ) to reduce IR drop and power loss. The NPS1000 supports up to 0.6A RMS current and a peak current of 1.5A. The switches are controlled by an EN input compatible with 1.2V logic levels. When the load switches are enabled, the internal switch charges the output capacitor with a controlled inrush current. When the switches are disabled, an 8Ω on-chip resistor discharges the output to ground, preventing it from floating.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 250 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹48.45 ₹48.45
₹34.01 ₹340.10
₹30.38 ₹759.50
₹26.46 ₹2,646.00
₹24.60 ₹6,150.00
₹23.39 ₹11,695.00
₹22.46 ₹22,460.00
₹21.62 ₹54,050.00
₹21.15 ₹1,05,750.00
Full Reel (Order in multiples of 8000)
₹21.15 ₹1,69,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.