LFCSP-8 Analogue Switch ICs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 2xSPST 6,016In Stock
Min.: 1
Mult.: 1
Max.: 6,016
: 3,000

SMD/SMT LFCSP-8 1 Channel 1 x SPST 7 Ohms 9 V 40 V 9 V 22 V 175 ns 196 ns - 40 C + 125 C ADG5401 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPST Switches

SMD/SMT LFCSP-8 1 Channel 1 x SPST 1.3 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 150 ns - 40 C + 125 C ADG1401 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPST Switches

SMD/SMT LFCSP-8 1 Channel 1 x SPST 1.3 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 150 ns - 40 C + 125 C ADG1402 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2.1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPDT Switch

SMD/SMT LFCSP-8 1 Channel 1 x SPDT 2.4 Ohms 5 V 16.5 V 4.5 V 16.5 V 110 ns 140 ns - 40 C + 125 C ADG1419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT

SMD/SMT LFCSP-8 1 Channel 1 x SPDT 14 Ohms 9 V 40 V 9 V 22 V 239 ns 185 ns - 40 C + 125 C ADG5419 Reel, Cut Tape, MouseReel