SOP-14 Analogue Switch ICs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Toshiba Analogue Switch ICs CMOS Logic IC 7ns 2.0 to 12V 62,853In Stock
Cut Tape
₹40.13
₹27.99
₹25.03
₹24.65
Reel
₹22.36
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-14 4 Channel 4 x SPST 80 Ohms 2 V 12 V 18 ns 12 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
DIOO Microcircuits Analogue Switch ICs 180MHz, Single Pole Double Throw Analog Switch with Negative Signal Transmission Capability
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹29.62
₹20.16
₹17.77
₹15.19
Min.: 1
Mult.: 1
SMD/SMT SOP-14 2 Channel 4 x SPST 12 Ohms 1.8 V 5.5 V 23 ns 20 ns - 40 C + 125 C