TDFN-8 Analogue Switch ICs

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated Analogue Switch ICs Low-RON, Dual-SPST/Single-SPDT Clickless 2,180In Stock
Min.: 1
Mult.: 1
Max.: 2,180
: 2,500

SMD/SMT TDFN-8 1 Channel 1 x SPDT 1 Ohms 1.8 V 5.5 V 100 ns 100 ns - 40 C + 85 C MAX4903 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Above- and Below-the-Rails Low On-Resis 12,522In Stock
Min.: 1
Mult.: 1
Max.: 11,005
: 2,500

SMD/SMT TDFN-8 1 Channel 1 x SPST 1 Ohms 3 V 5.5 V 25 V 25 V 300 us 1 ms - 40 C + 85 C MAX14759 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Above- and Below-the-Rails Low On-Resist 686In Stock
2,500Expected 04-09-2026
Min.: 1
Mult.: 1
Max.: 2,950
: 2,500

SMD/SMT TDFN-8 1 Channel 1 x SPDT 2 Ohms 3 V 5.5 V 25 V 25 V 1.8 ms 1 ms - 40 C + 85 C MAX14763 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Above- and Below-the-Rails Low-Leakage A Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT TDFN-8 1 Channel 1 x SPST 20 Ohms 3 V 5.5 V 25 V 25 V 200 us 400 us - 40 C + 85 C MAX14760 Reel

Analog Devices / Maxim Integrated Analogue Switch ICs High-Current, 10Ohm, SPST, CMOS Analog S Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT TDFN-8 1 Channel 1 x SPST 22 Ohms 9 V 40 V 4.5 V 20 V 200 ns 125 ns - 40 C + 85 C MAX4655 Reel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-RON, Dual-SPST/Single-SPDT Clickless Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TDFN-8 2 Channel 2 x SPST 1 Ohms 1.8 V 5.5 V 100 ns 100 ns - 40 C + 85 C MAX4901 Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs RECOMMENDED ALT DG92 Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT TDFN-8 2 Channel 2 x SPST 4.5 Ohms 1.8 V 5.5 V 30 ns 35 ns - 40 C + 85 C DG Reel

Vishay / Siliconix Analogue Switch ICs RECOMMENDED ALT DG92 Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT TDFN-8 2 Channel 2 x SPST 4.5 Ohms 1.8 V 5.5 V 30 ns 35 ns - 40 C + 85 C DG Reel

Vishay / Siliconix Analogue Switch ICs RECOMMENDED ALT DG92 Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT TDFN-8 2 Channel 2 x SPST 4.5 Ohms 1.8 V 5.5 V 30 ns 35 ns - 40 C + 85 C DG Reel