AEC-Q100 Analogue Switch ICs

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia Analogue Switch ICs 74LVC4066BQ-Q100/SOT762/DHVQFN 37,222In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DHVQFN-14 4 Channel 4 x SPST 45 Ohms 1.65 V 5.5 V 12.5 ns 11.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G3157DP-Q100/SOT552/TSSO 9,460In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-10 2 Channel 2 x SPDT 195 Ohms 1.65 V 5.5 V 26.5 ns 14.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 3.3-V 4: 1 2-channel analog 5,820In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VQFN-16 2 Channel 2 x SP4T 16 Ohms 2.3 V 3.6 V 9.5 ns 3.5 ns - 40 C + 125 C TS3A5017 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC1G66GW-Q100/SOT353/UMT5 2,460In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G66DC-Q100/SOT765/VSSOP8 1,336In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G384GV-Q100/SOT753/SO5 1,253In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-74A-5 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066BQ-Q100/SOT762/DHVQFN 73In Stock
15,000Expected 02-10-2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DHVQFN-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74AHC1G66GW-Q100/SOT353/UMT5 28,057In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-5 1 Channel 1 x SPST 110 Ohms 2 V 5.5 V 17 ns 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs HEF4066BT-Q100/SOT108/SO14 7,313In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel 4 x SPST 365 Ohms 3 V 15 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066D-Q100/SOT108/SO14 4,172In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G66DP-Q100/SOT505/TSSOP8 4,657In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-8 2 Channel 2 x SPST 195 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.65 Dual SPDT Analo g Switch 4,438In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 740 mOhms 2.3 V 5.5 V 80 ns 70 ns - 40 C + 125 C TS5A22364 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Auto Cat Dual 15-Ohm SPDT Analog Switch 4,490In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 10 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C TS5A23157 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs AC 1-Ohm SPDT Analog Switch 14,664In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 1.3 Ohms 1.65 V 5.5 V 35 ns 20 ns - 40 C + 125 C TS5A3159 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V/3.3-V Single Cha nnel Analog Swtch 8,401In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC70-5 1 Channel 1 x SPST 900 mOhms 1.65 V 5.5 V 7 ns 11.5 ns - 40 C + 125 C TS5A3166 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Auto Cat Sgl 5-Ohm S P3T Analog Sw 4,628In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VSSOP-8 1 Channel 1 x SP3T 7 Ohms 1.65 V 5.5 V 10 ns 6.5 ns - 40 C + 125 C TS5A3357 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Hi Speed CMOS Quad B ilateral Switches 4,875In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 80 Ohms 4.5 V 5.5 V 20 ns 30 ns - 40 C + 125 C CD74HCT4066 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive Catalog S NGL Analog Switch 9In Stock
6,000Expected 12-10-2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC70-5 1 Channel 1 x SPST 25 Ohms 1.65 V 5.5 V 7.2 ns 6.9 ns - 40 C + 125 C SN74LVC1G66 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G66GW-Q100/SOT353/UMT5 3,212In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-5 1 Channel 1 x SPST 45 Ohms 1.65 V 5.5 V 15.5 ns 13 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Auto Cat Single Anal og Switch 36In Stock
6,000Expected 25-12-2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 25 Ohms 1.65 V 5.5 V 7.2 ns 6.9 ns - 40 C + 125 C SN74LVC1G66 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs AC CMOS Quad Bi- lat eral Switch 1,649In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V 5 V 10 V 30 ns 30 ns - 40 C + 125 C CD4066B AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74AHC1G66GV-Q100/SOT753/SO5 2,298In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-753-5 1 Channel 1 x SPST 110 Ohms 2 V 5.5 V 17 ns 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC1G66GV-Q100/SOT753/SO5 3,212In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066BQ-Q100/SOT762/DHVQFN1 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DHVQFN-14 4 Channel 4 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066PW-Q100/SOT402/TSSOP14 2,000In Stock
20,000Expected 28-12-2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel