Renesas / Intersil Multiplexer Switch ICs

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging

Renesas / Intersil Multiplexer Switch ICs MUX 16:1 OVP 28 IND 219In Stock
Min.: 1
Mult.: 1

HI-546 Multiplexers SMD/SMT SOIC-28 1 Channel 1 x 16:1 15 V 15 V 1.8 kOhms 300 ns 300 ns - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX DIFF 4:1 16LD IND 1,992In Stock
Min.: 1
Mult.: 1

DG409 Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 4:1 5 V 34 V 5 V 20 V 100 Ohms 180 ns 120 ns - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 +/-5V 39OHM 16LD 6In Stock
Min.: 1
Mult.: 1

ISL84581 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 2 V 12 V 2 V 6 V 180 Ohms 100 ns 50 ns - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX DIFF 4:1 +/-5V 60OHM 16LD SSOP 220In Stock
Min.: 1
Mult.: 1

ISL84052 Multiplexers SMD/SMT QSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 225 Ohms 180 ns 100 ns - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 +/-5V 60OHM 897In Stock
Min.: 1
Mult.: 1

ISL84051 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 225 Ohms 180 ns 100 ns - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX DIFF 4:1 +/-5V 60OHM 16LD 1,655In Stock
Min.: 1
Mult.: 1

ISL84052 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 225 Ohms 180 ns 100 ns - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 +/-5V 60OHM 960In Stock
Min.: 1
Mult.: 1

ISL84051 Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 225 Ohms 180 ns 100 ns - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX DIFF 4:1 +/-5V 60OHM 16LD 4,646In Stock
Min.: 1
Mult.: 1
: 2,500

ISL84052 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 225 Ohms 180 ns 100 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil Multiplexer Switch ICs MUX 16:1 28 INDEL 3,285In Stock
Min.: 1
Mult.: 1
: 1,000

DG406 Multiplexers SMD/SMT SOIC-28 16 Channel 1 x 16:1 5 V 34 V 15 V 15 V 120 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil Multiplexer Switch ICs USB 2 0 HS/UART 12LD 3X3 TQFN IND 3,433In Stock
Min.: 1
Mult.: 1
: 6,000

ISL54233 Multiplexers SMD/SMT TDFN-12 1 Channel 1 x 3:1 2.7 V 4.6 V 15 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil Multiplexer Switch ICs MUX 16:1 28SOIC IND 655In Stock
3,120On Order
Min.: 1
Mult.: 1

DG406 Multiplexers SMD/SMT SOIC-28 16 Channel 1 x 16:1 5 V 34 V 15 V 15 V 120 Ohms 600 ns 300 ns - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX DIFF 8:1 28 IND 1,618In Stock
Min.: 1
Mult.: 1
: 1,000

DG407 Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 5 V 34 V 15 V 15 V 120 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil Multiplexer Switch ICs MUX DIFF 4:1 16N IND 1,532In Stock
Min.: 1
Mult.: 1
: 2,500

DG409 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 4:1 5 V 34 V 5 V 20 V 100 Ohms 180 ns 120 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 16N COM 260In Stock
Min.: 1
Mult.: 1

HI-508 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 15 V 15 V 400 Ohms 250 ns 250 ns 0 C + 75 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX DIFF 8:1 28 IND 88In Stock
Min.: 1
Mult.: 1

HI-547 Multiplexers SMD/SMT SOIC-28 16 Channel 2 x 8:1 15 V 15 V 1.8 kOhms 300 ns 300 ns - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 +/-5V 60OHM 1,140In Stock
Min.: 1
Mult.: 1
: 2,500

ISL84051 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 225 Ohms 180 ns 100 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil Multiplexer Switch ICs MUX DIFF 8:1 28 IND 87In Stock
520Expected 27-11-2026
Min.: 1
Mult.: 1

DG407 Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 5 V 34 V 15 V 15 V 100 Ohms 600 ns 300 ns - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 16LD IND 66In Stock
1,920Expected 26-03-2027
Min.: 1
Mult.: 1

DG408 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 5 V 34 V 5 V 20 V 100 Ohms 180 ns 120 ns - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 16LD IND 9In Stock
5,000Expected 18-09-2026
Min.: 1
Mult.: 1
: 2,500

DG408 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 5 V 34 V 5 V 20 V 100 Ohms 180 ns 120 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 16N IND 69In Stock
12,500Expected 18-01-2027
Min.: 1
Mult.: 1
: 2,500

DG408 Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel 1 x 8:1 5 V 34 V 5 V 20 V 100 Ohms 180 ns 120 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil Multiplexer Switch ICs MUX DIFF 4:1 16LD IND 349In Stock
2,500Expected 23-12-2026
Min.: 1
Mult.: 1
: 2,500

DG409 Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 4:1 5 V 34 V 5 V 20 V 100 Ohms 180 ns 120 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 +/-5V 60OHM 73In Stock
Min.: 1
Mult.: 1
: 2,500

ISL84051 Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 225 Ohms 180 ns 100 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil Multiplexer Switch ICs DIFF 4:1 MUX 16LD N IND 104In Stock
1,920Expected 19-01-2027
Min.: 1
Mult.: 1

ISL84052 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 225 Ohms 180 ns 100 ns - 40 C + 85 C Tube
Renesas / Intersil Multiplexer Switch ICs USB 2 0 HS/UART 3:1 MUX 12LD 3X3 TQFN 116In Stock
Min.: 1
Mult.: 1

ISL54233 Multiplexers SMD/SMT TDFN-12 1 Channel 1 x 3:1 2.7 V 4.6 V 15 Ohms - 40 C + 85 C Tube
Renesas / Intersil Multiplexer Switch ICs MUX DIFF 4:1 16NSOIC IND
6,976On Order
Min.: 1
Mult.: 1

DG409 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 4:1 5 V 34 V 5 V 20 V 100 Ohms 180 ns 120 ns - 40 C + 85 C Tube