Multiplexer Switch ICs

Results: 415
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs 50V 21? RON 1:1 (S P ST) 4 channel swit 580In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Multiplexer Switch SMD/SMT TSSOP-16 4 Channel SPST 4.5 V 50 V - 4.5 V, 4.5 V - 25 V, 25 V 26 Ohms 275 ns 115 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 50V 21? RON 1:1 (S P ST) 4 channel swit 752In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Multiplexer Switch SMD/SMT SOT-23-THIN-16 4 Channel SPST 4.5 V 50 V - 4.5 V, 4.5 V - 25 V, 25 V 26 Ohms 275 ns 115 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 50V 21? RON 1:1 (S P ST) 4 channel swit 707In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Multiplexer Switch SMD/SMT SOT-23-THIN-16 4 Channel SPST 4.5 V 50 V - 4.5 V, 4.5 V - 25 V, 25 V 26 Ohms 275 ns 115 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 50V 21? RON 1:1 (S P ST) 4 channel swit 632In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Multiplexer Switch SMD/SMT TSSOP-16 4 Channel SPST 4.5 V 50 V - 4.5 V, 4.5 V - 25 V, 25 V 26 Ohms 275 ns 115 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 2:1 USB 2.0 Mux /DeMux with 30V ove 1,956In Stock
Min.: 1
Mult.: 1
: 3,000

TMUXHS221F Multiplexer/Demultiplexer SMD/SMT UQFN-10 2 Channel 4 x 2:1 1.65 V 5.5 V 13 Ohms 250 us 1 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 5V 16:1 s ingle channel ana 5,293In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

CD74HC4067-Q1 Multiplexer SMD/SMT TSSOP-24 1 Channel 1 x 16:1 2 V 6 V 140 Ohms, 160 Ohms - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5V 16:1 single cha n nel analog multiple 3,416In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

CD74HCT4067 Multiplexer SMD/SMT TSSOP-24 16 Channel 1 x 16:1 4.5 V 5.5 V 60 Ohms 51 ns 58 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 5V 16:1 s ingle channel ana 1,767In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

CD74HCT4067-Q1 Multiplexer SMD/SMT TSSOP-24 16 Channel 1 x 16:1 4.5 V 5.5 V 140 Ohms, 160 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 200In Stock
Min.: 1
Mult.: 1
: 250

Multiplexers SMD/SMT TSSOP-20 8 Channel 8:1 5 V 44 V 5 V 22 V 390 Ohms 185 ns 420 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 100-V flat RON sin g le 8:1 multiplexers 1,939In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

TMUX8108 Multiplexer SMD/SMT TSSOP-16 1 Channel 1 x 8:1 10 V 100 V 10 V 50 V 38 Ohms 3 us 3 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 100-V flat RON dua l 4:1 multiplexers w 1,990In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

TMUX8109 Multiplexer SMD/SMT TSSOP-16 2 Channel 2 x 4:1 10 V 100 V 10 V 50 V 55 Ohms 3 us 650 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 6-channel 20Gbps dif ferential 2:1 mux o 2,956In Stock
Min.: 1
Mult.: 1
: 3,000

TMUXHS4512 Multiplexers/Demultiplexers SMD/SMT WQFN-40 6 Channel 1.62 V 1.98 V 160 Ohms 200 us 550 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Multiplexer Switch ICs 6-channel 20Gbps dif ferential 2:1 mux o 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

TMUXHS4512 Multiplexers/Demultiplexers SMD/SMT WQFN-40 6 Channel 1.62 V 1.98 V 160 Ohms 200 us 550 ns 0 C + 105 C Reel, Cut Tape
Texas Instruments Multiplexer Switch ICs 6-channel 20Gbps dif ferential 2:1 mux o 2,888In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

TMUXHS4612 Multiplexers/Demultiplexers SMD/SMT WQFN-40 6 Channel 3 V 3.6 V 110 Ohms 200 us 400 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 6-channel 20Gbps dif ferential 2:1 mux o 2,494In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

TMUXHS4612 Multiplexers/Demultiplexers SMD/SMT WQFN-40 6 Channel 3 V 3.6 V 110 Ohms 200 us 400 ns 0 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 100-V flat RON dua l 4:1 multiplexers w 2,648In Stock
Min.: 1
Mult.: 1
: 3,000

TMUX8109 Multiplexers SMD/SMT WQFN-16 2 Channel 2 x 4:1 10 V 100 V 10 V 50 V 48 Ohms 3 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 100-V flat RON 1:1 ( SPST) four-channe 2,753In Stock
Min.: 1
Mult.: 1
: 3,000

TMUX8213 Multiplexers SMD/SMT WQFN-16 4 Channel 10 V 100 V 10 V 50 V 4 us 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/- 5-V beyond the s upply 2:1 (SPDT) 2- 5,665In Stock
Min.: 1
Mult.: 1
: 3,000

TMUX2889 Multiplexers SMD/SMT DSBGA-9 2 Channel 2 x 2:1 1.8 V 5.5 V 250 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments Multiplexer Switch ICs +/-12-V 4:1 2-chan n el multiplexer with 7,329In Stock
Min.: 1
Mult.: 1
: 2,000

TMUX4052 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 36-V low Ron 2:1 one channel multiplexer 1,984In Stock
Min.: 1
Mult.: 1
: 2,500

TMUX6219 Multiplexers SMD/SMT WSON-8 1 Channel 4.5 V 36 V 4.5 V 18 V 2.9 Ohms 180 ns 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/-60V fault-protect ed 8:1 multiplexers 782In Stock
Min.: 1
Mult.: 1
: 2,000

TMUX7348F Multiplexers SMD/SMT TSSOP-20 1 Channel 1 x 8:1 8 V 44 V 5 V 22 V 250 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/-60-V fault-protec ted latch-up immune 2,620In Stock
Min.: 1
Mult.: 1

TMUX7462F TSSOP-16 Tube
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 4:1 5,715In Stock
Min.: 1
Mult.: 1
: 3,000

MUX36D04 Multiplexers SMD/SMT WQFN-16 4 Channel 2 x 4:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 9.4-pF on-state capa citance 36-V 8:1 A A 595-MUX508IPW 6,045In Stock
Min.: 1
Mult.: 1
: 2,000

MUX508 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10 V 36 V 5 V 18 V 200 Ohms 149 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 3-pA on-state leakag e current 5-V +/-2 7,544In Stock
Min.: 1
Mult.: 1
: 2,000

TMUX1108 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.08 V 5.5 V 2.25 V 2.75 V 4 Ohms 20 ns 9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel