- 40 C Tray Multiplexer Switch ICs

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C.
8,257In Stock
₹1,631.82
₹1,294.57
₹1,135.97
₹1,098.71
Min.: 1
Mult.: 1
Max.: 6,605
ADG732 Multiplexers SMD/SMT LFCSP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms 32 ns 22 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs Quad SPDT I.C.
813In Stock
₹400.31
₹391.71
₹383.12
₹375.47
Min.: 1
Mult.: 1
Max.: 650
ADG784 Multiplexers/Demultiplexers SMD/SMT LFCSP-20 2 Channel 4 x 2:1 2.7 V 5.5 V 2.2 Ohms 20 ns 8 ns - 40 C + 85 C Tray
Analog Devices / Maxim Integrated Multiplexer Switch ICs SAS/SATA Single Lane 2:1/1:2 Multiplexer
149In Stock
₹2,028.31
₹1,983.41
₹1,940.42
₹1,901.25
Min.: 1
Mult.: 1
Max.: 119
MAX4986 Multiplexers/Demultiplexers SMD/SMT TQFN-42 2 Channel 1 x 2:1 3 V 3.6 V 57.5 Ohms - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs SPI-Interface, Low CON & QINJ, 15V/+12V, 1.8V Logic Control, 8:1 Mux
227In Stock
₹836.93
₹818.78
₹801.58
₹785.34
Min.: 1
Mult.: 1
Max.: 181
ADGS1208 Multiplexers SMD/SMT LFCSP-24 1 Channel 1 x 8:1 5 V 16.5 V 4.5 V 16.5 V 625 Ohms 210 ns 215 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes.
93In Stock
₹1,878.32
₹1,497.11
₹1,328.01
₹1,283.10
Min.: 1
Mult.: 1
ADG5408 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 15 Ohms 175 ns 161 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs SPI-Interface, Low CON & QINJ, 15V/+12V, 1.8V Logic Control, Dual 4:1 Muxes
87In Stock
₹1,449.34
₹1,135.02
₹1,056.67
₹969.73
Min.: 1
Mult.: 1
ADGS1209 Multiplexers SMD/SMT LFCSP-24 2 Channel 2 x 4:1 5 V 16.5 V 4.5 V 16.5 V 625 Ohms 210 ns 215 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs 4:1 MUX, +/-5V Supply Rate to +125 I.C.
888In Stock
₹638.21
₹489.16
₹452.86
₹406.05
Min.: 1
Mult.: 1
Max.: 710
ADG659 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs SPI Interface, 4 ? RON, 15 V/+12 V/ 5 V, 1.8 V Logic Control, Dual 4:1 Muxes
506In Stock
₹1,618.45
₹1,267.82
₹1,179.92
₹1,083.42
₹1,072.91
Min.: 1
Mult.: 1
Max.: 404
ADGS1409 Multiplexers SMD/SMT LFCSP-24 2 Channel 2 x 4:1 5 V 20 V 4.5 V 16.5 V 11.7 Ohms 325 ns 240 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes
13In Stock
₹1,142.66
₹1,117.82
₹1,093.93
₹1,071.96
Min.: 1
Mult.: 1
ADG5409 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 15 Ohms 175 ns 161 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs 8 CHNL MUX I.C.
1,011In Stock
1,470On Order
₹476.74
₹360.19
₹331.52
₹299.04
Min.: 1
Mult.: 1
Max.: 808
ADG758 Multiplexers SMD/SMT LFCSP-20 8 Channel 1 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs Differential 4 CHNL MUX I.C.
1,866In Stock
6,762On Order
₹533.11
₹406.05
₹374.52
₹339.17
Min.: 1
Mult.: 1
Max.: 1,492
ADG759 Multiplexers SMD/SMT LFCSP-20 4 Channel 2 x 4:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, D/D 16:1Mux Par I/F I.C.
90In Stock
₹1,631.82
₹1,294.57
₹1,135.97
₹1,098.71
Min.: 1
Mult.: 1
ADG726 Multiplexers SMD/SMT TQFP-48 16 Channel 2 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms 32 ns 22 ns - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C.
36In Stock
₹1,670.04
₹1,323.23
₹1,237.24
₹1,142.66
Min.: 1
Mult.: 1
ADG731 Multiplexers SMD/SMT LFCSP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.5 V 5.5 Ohms - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C.
118In Stock
₹1,575.45
₹1,246.80
₹1,092.02
Min.: 1
Mult.: 1
Max.: 108
ADG732 Multiplexers SMD/SMT TQFP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms 32 ns 22 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs SPI Interface Low Ron 8:1 Mux, 15V, +12
21In Stock
₹1,618.45
₹1,267.82
₹1,179.92
₹1,083.42
Min.: 1
Mult.: 1
ADGS1408 Multiplexers SMD/SMT LFCSP-24 1 Channel 1 x 8:1 5 V 20 V 4.5 V 16.5 V 11.7 Ohms 325 ns 240 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs uGHz 4:1 Muxes w/Double Buffered Gain +2
10In Stock
₹303.82
₹297.13
₹290.44
₹284.71
Min.: 1
Mult.: 1
ADV3220 Multiplexers SMD/SMT LFCSP-8 2 Channel 1 x 2:1 4.5 V 5.5 V - 40 C + 85 C Tray