DG2730DN-T1-GE4

Vishay / Siliconix
781-DG2730DN-T1-GE4
DG2730DN-T1-GE4

Mfr.:

Description:
USB Switch ICs DPDT 2 PORT SWITCH FOR USB 2.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,984

Stock:
5,984 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹145.54 ₹145.54
₹131.17 ₹1,311.70
₹123.98 ₹3,099.50
₹105.11 ₹10,511.00
₹98.82 ₹24,705.00
₹86.25 ₹43,125.00
₹76.72 ₹76,720.00
Full Reel (Order in multiples of 3000)
₹76.63 ₹2,29,890.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Switches
1 x DPDT
8 Ohms
30 ns
25 ns
3 V
- 40 C
+ 85 C
SMD/SMT
QFN-10
Reel
Cut Tape
MouseReel
Bandwidth: 900 MHz
Brand: Vishay / Siliconix
Number of Switches: 2 Switch
Operating Supply Current: 2 uA
Pd - Power Dissipation: 208 mW
Product Type: USB Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Part # Aliases: DG2730DN-GE4
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches

Vishay / Siliconix Analog Switches provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare and portable consumer electronics. The Vishay / Siliconix Analog Switches are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more.

Analog Switches & Multiplexers

Vishay Analog Switches and Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare, and portable consumer electronics. The Vishay devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more. The switch and multiplexers support single- and dual-supply operation. On-resistance values range from sub 1Ω to 10Ω and above. Switch configurations include SPST, SPDT, DPST, DPDT, and bus switches, while multiplexers include 2:1, 4:1, 8:1, 16:1, and differential configurations.