Nexperia Phase Locked Loops - PLL

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Circuits Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Nexperia Phase Locked Loops - PLL 74HC4046APW/SOT403/TSSOP16 19,265In Stock
Min.: 1
Mult.: 1
: 2,500

PLL 1 Circuit 21 MHz 21 MHz 6 V 3 V Si - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Nexperia Phase Locked Loops - PLL 74HC4046APW-Q100/SOT403/TSSOP1 2,491In Stock
Min.: 1
Mult.: 1
: 2,500

PLL + VCO 1 Circuit 21 MHz 21 MHz 6 V 3 V Si - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Phase Locked Loops - PLL 74HCT4046AD/SOT109/SO16 7,508In Stock
Min.: 1
Mult.: 1
: 2,500

PLL + VCO 1 Circuit 21 MHz 21 MHz 5.5 V 4.5 V Si - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Nexperia Phase Locked Loops - PLL HEF4046BT/SOT109/SO16 7,601In Stock
Min.: 1
Mult.: 1
: 2,500

PLL 1 Circuit 1.3 MHz 1.3 MHz 15 V 3 V Si - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Nexperia Phase Locked Loops - PLL 74HC4046AD/SOT109/SO16 4,151In Stock
12,500Expected 09-10-2026
Min.: 1
Mult.: 1
: 2,500

PLL + VCO 1 Circuit 21 MHz 21 MHz 6 V 3 V Si - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Nexperia Phase Locked Loops - PLL HEF4046BT-Q100/SOT109/SO16
2,470Expected 09-10-2026
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape
Nexperia Phase Locked Loops - PLL 74HCT4046APW/SOT403/TSSOP16 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel