SC70-6 RF Amplifier

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices / Maxim Integrated RF Amplifier 315MHz/433MHz Low-Noise Amplifier for Au 6,882In Stock
Min.: 1
Mult.: 1
: 2,500

315 MHz to 433 MHz 2.2 V to 5.5 V 2.5 mA 15.5 dB 1.25 dB Low Noise Amplifiers SMD/SMT SC70-6 Si - 29 dBm - 16 dBm - 40 C + 125 C AEC-Q100 MAX2634 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier 900MHz SiGe, High-Variable IP3, Low-Nois 94In Stock
Min.: 1
Mult.: 1
: 2,500

800 MHz to 1 GHz 2.7 V to 5.5 V 5.1 mA 16.7 dB 1.35 dB Low Noise Amplifiers SMD/SMT SC70-6 SiGe - 18 dBm 0 dBm - 40 C + 85 C MAX2643 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier 900MHz SiGe, High-Variable IP3, Low-Nois Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

800 MHz to 1 GHz 2.7 V to 5.5 V 5.3 mA 16.7 dB 4.3 dB Low Noise Amplifiers SMD/SMT SC70-6 SiGe - 17 dBm 0 dBm - 40 C + 85 C MAX2642 Reel