QPC4043TR7

Qorvo
772-QPC4043TR7
QPC4043TR7

Mfr.:

Description:
Attenuators 75-ohm VCA - Low Insertion Loss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Attenuators
RoHS:  
LGA-16
25 dB
3 GHz
75 Ohms
1 Channel
Brand: Qorvo
Insertion Loss: 1.5 dB
Maximum Operating Temperature: + 105 C
Minimum Frequency: 5 MHz
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Attenuators
Series: QPC4043
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Monolithic Voltage-Controlled Attenuator
Part # Aliases: QPC4043
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPC4043 Closed Loop Voltage-Controlled Attenuator

Qorvo QPC4043 Closed Loop Voltage-Controlled Attenuator (VCA) provides over 25dB of gain control range over a frequency range of 5MHz to 3000MHz. The QPC4043 employs a closed-loop design that provides a more controlled attenuation response over frequency and temperature conditions. This device is matched to 75Ω over its control range and frequency with no external matching components required.

In Stock: 807

Stock:
807 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹659.71 ₹659.71
₹653.19 ₹6,531.90
₹563.74 ₹14,093.50
₹488.26 ₹48,826.00
₹423.04 ₹1,05,760.00
₹364.33 ₹1,82,165.00
₹314.95 ₹3,14,950.00
Full Reel (Order in multiples of 2500)
₹274.88 ₹6,87,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.