TRF370417IRGET

Texas Instruments
595-TRF370417IRGET
TRF370417IRGET

Mfr.:

Description:
Modulator/Demodulator 50MHz to 6.0 GHz Qua drature Modulator A A 595-TRF370417IRGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Modulator/Demodulator
RoHS:  
Modulator
Quadrature
6 GHz
50 MHz
4.5 V to 5.5 V
205 mA
Si
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Brand: Texas Instruments
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Modulator / Demodulator
Series: TRF370417
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 54.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TRF370417 Quadrature Modulator

The Texas Instruments TRF370417 low-noise direct quadrature modulator is capable of converting complex modulated signals from baseband or IF directly up to RF. The TI TRF370417 quadrature modulator is a high-performance, superior-linearity device that operates at RF frequencies of 50 MHz through 6 GHz. The modulator is implemented as a double-balanced mixer. The RF output block consists of a differential to single-ended converter and an RF amplifier capable of driving a single-ended 50-Ω load without any need of external components. The TI TRF370417 requires a 1.7-V common-mode voltage for optimum linearity performance.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
250
Expected 14-10-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,497.22 ₹2,497.22
₹2,010.82 ₹20,108.20
₹1,888.76 ₹47,219.00
₹1,804.90 ₹1,80,490.00
Full Reel (Order in multiples of 250)
₹1,690.29 ₹4,22,572.50
₹1,652.08 ₹8,26,040.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.