QFN-16 Modulator/Demodulator

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Modulation Technique Maximum Frequency Minimum Frequency Operating Supply Voltage Operating Supply Current Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case
Analog Devices Modulator/Demodulator 40MHz to 900MHz 4xrature Demodulator
92In Stock
₹2,495.50
₹2,071.31
₹1,903.16
₹1,783.73
Min.: 1
Mult.: 1
Demodulator Quadrature 900 MHz 40 MHz 4.5 V to 5.25 V 90 mA Si - 40 C + 85 C SMD/SMT QFN-16
Analog Devices Modulator/Demodulator HBT Vector Modulator SMT, 1.8 - 2.7 GHz
410In Stock
₹2,764.93
₹2,703.78
₹2,644.55
₹2,592.00
₹2,551.87
Min.: 1
Mult.: 1
Max.: 328
Modulator 1 GHz 700 MHz 8 V 92 mA GaAs - 40 C + 85 C SMD/SMT QFN-16
Analog Devices Modulator/Demodulator 40MHz to 500MHz VGA & I/Q Demodulator w/
202In Stock
₹1,273.55
₹1,002.21
₹951.58
₹835.02
Min.: 1
Mult.: 1
Max.: 161
Demodulator Quadrature 500 MHz 40 MHz 1.8 V to 5.25 V 24 mA Si - 40 C + 85 C SMD/SMT QFN-16
Analog Devices Modulator/Demodulator 40MHz to 500MHz 4xrature Demodulator w/
168In Stock
₹1,273.55
₹1,002.21
₹951.58
₹835.02
Min.: 1
Mult.: 1
Max.: 134
Demodulator Quadrature 500 MHz 40 MHz 1.8 V to 5.25 V 26.5 mA Si - 40 C + 85 C SMD/SMT QFN-16
Analog Devices Modulator/Demodulator HBT Vector Modulator SMT, 700 - 1000 MHz
11In Stock
₹2,306.34
₹2,254.74
₹2,206.02
₹2,162.07
Min.: 1
Mult.: 1
Modulator 1 GHz 700 MHz 8 V 92 mA GaAs - 40 C + 85 C SMD/SMT QFN-16
Analog Devices Modulator/Demodulator 800MHz to 1.5GHz Direct Conversion 4xrat
107In Stock
₹1,512.40
₹1,184.70
₹1,102.53
Min.: 1
Mult.: 1
Max.: 85
Demodulator Quadrature 1.5 GHz 800 MHz 4 V to 5.25 V 117 mA Si - 40 C + 85 C SMD/SMT QFN-16