Analog Devices Inc. RF Amplifier

Results: 670
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier 2-6 GHz,40W,GaN Radar PA
15In Stock
Min.: 1
Mult.: 1

2 GHz to 6 GHz 28 V 750 mA 39 dB, 40.5 dB Power Amplifiers SMD/SMT LDCC-8 GaN - 40 C + 85 C ADPA1113 Cut Tape
Analog Devices RF Amplifier LNA, 1-11GHz 594In Stock
Min.: 1
Mult.: 1

1 GHz to 11 GHz 5 V 55 mA 16.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 18 dBm 30 dBm - 40 C + 85 C HMC753 Cut Tape
Analog Devices RF Amplifier LNA, 1-11GHz 1,672In Stock
Min.: 1
Mult.: 1
Reel: 500

1 GHz to 11 GHz 5 V 55 mA 16.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 18 dBm 30 dBm - 40 C + 85 C HMC753 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 0DC Driver 2,197In Stock
Min.: 1
Mult.: 1
Reel: 1,500

2 GHz 3 V to 5.5 V 37 mA 25 dB Gain Block Amplifiers SMD/SMT LFCSP-16 Si 15.5 dBm 41 dBm - 40 C + 85 C AD8352 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 7 - 14 GHz 752In Stock
Min.: 1
Mult.: 1
Reel: 100

7 GHz to 14 GHz 3 V 82 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 13 dBm 25 dBm - 40 C + 85 C HMC564 Reel, Cut Tape, MouseReel

Analog Devices RF Amplifier 15-21GHz 2W PA 284In Stock
Min.: 1
Mult.: 1

15 GHz to 20 GHz 6 V 1.1 A 26 dB Power Amplifiers SMD/SMT LQFN-16 GaAs 32.5 dBm 43 dBm - 55 C + 85 C HMC6981 Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 7 - 14 GHz 537In Stock
Min.: 1
Mult.: 1

7 GHz to 14 GHz 3 V 82 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 13 dBm 25 dBm - 40 C + 85 C HMC564 Cut Tape
Analog Devices RF Amplifier SMT Driver amp, 5.5 - 17 GHz 364In Stock
Min.: 1
Mult.: 1
Reel: 100

5.5 GHz to 17 GHz 5 V 180 mA 30 dB 10 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 23 dBm 30 dBm - 40 C + 85 C HMC633G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 6 - 18 GHz 393In Stock
Min.: 1
Mult.: 1
Reel: 100

6 GHz to 18 GHz 5 V 90 mA 14 dB 4.5 dB General Purpose Amplifiers SMD/SMT LCC-12 GaAs 20 dBm 32 dBm - 40 C + 85 C HMC441G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier SMT Driver amp, 5 - 20 GHz 861In Stock
Min.: 1
Mult.: 1
Reel: 100

5 GHz to 20 GHz 5 V 180 mA 21 dB 7.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 22 dBm 29 dBm - 40 C + 85 C HMC634G Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier WLAN/WiMAX Low-Noise Amplifiers 5,000In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2.5 GHz 1.6 V to 3.6 V 4 mA 18.2 dB 1.1 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 16 dBm - 3 dBm - 40 C + 85 C MAX2692 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 6 GHz Ultrahigh Dyn Rg Diff Amp 878In Stock
Min.: 1
Mult.: 1
Reel: 1,500

4.5 GHz 2.8 V to 5.2 V 160 mA 16 dB 6.48 dB Gain Block Amplifiers SMD/SMT LFCSP-24 Si 17.7 dBm 46 dBm - 40 C + 85 C ADL5566 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier 2,099In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1.5754 GHz 1.6 V to 4.2 V 1.8 mA 18.4 dB 1.05 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 11 dBm - 14.3 dBm - 40 C + 85 C MAX2693 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier DC-to-Microwave, Low-Noise Amplifier 4,532In Stock
Min.: 1
Mult.: 1
Reel: 2,500

0 Hz to 1.1 GHz 5 V 16 mA 19 dB 3.5 dB Low Noise Amplifiers SMD/SMT SOT-143-4 Si 2.9 dBm 13 dBm - 40 C + 85 C MAX2611 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier miniSO IF Sampling ADC Driver 853In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT MSOP-10 Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Dual Ultra Low Noise InAmp 1,375In Stock
Min.: 1
Mult.: 1
Reel: 1,500

5 V 24 mA 2.8 dB Low Noise Amplifiers SMD/SMT LFCSP-24 Si 7.7 dBm 42.7 dBm - 40 C + 85 C AD8432 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Wide Dynamic Rage High BW DGA 941In Stock
Min.: 1
Mult.: 1
Reel: 1,500

3.2 GHz 3.3 V to 5 V 7.4 mA 15 dB 9 dB General Purpose Amplifiers SMD/SMT LFCSP-24 Si 17 dBm 50 dBm - 40 C + 85 C ADA4961 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier LNA, 29-36GHz
434In Stock
Min.: 1
Mult.: 1
Reel: 500

Low Noise Amplifiers Si HMC566G Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier 315MHz/433MHz Low-Noise Amplifier for Au 7,328In Stock
Min.: 1
Mult.: 1
Reel: 2,500

315 MHz to 433 MHz 2.2 V to 5.5 V 2.5 mA 15.5 dB 1.25 dB Low Noise Amplifiers SMD/SMT SC70-6 Si - 29 dBm - 16 dBm - 40 C + 125 C AEC-Q100 MAX2634 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier Lowest power (0.6mA) GPS LNA 4,812In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1.5754 GHz 1.08 V to 1.98 V 650 uA 16.5 dB 1.03 dB Low Noise Amplifiers SMD/SMT WLP-4 Si - 26 dBm - 19 dBm - 40 C + 85 C MAX2679B Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 4.8 - 6.0 GHz 30W GaN PA
15In Stock
Min.: 1
Mult.: 1

4.8 GHz to 6 GHz 28 V 350 mA 29.5 dB, 30.5 dB Power Amplifiers SMD/SMT LFCSP-40 GaN - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier Dual Programmable Filters and VGAs for 2 GHz Channel Spacing for ?W Radios 652In Stock
Min.: 1
Mult.: 1
Reel: 1,500

2 GHz 3.15 V to 3.45 V 425 mA 53 dB 10.5 dB Variable Gain Amplifiers SMD/SMT LFCSP-32 Si 14 dBm - 40 C + 85 C ADRF6520 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr 435In Stock
Min.: 1
Mult.: 1

20 MHz to 2 GHz 5 V 160 mA 15.2 dB 3 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 50 dBm - 40 C + 85 C LTC6430-15 Tube
Analog Devices RF Amplifier 400 MHz TO 2700 MHz Watt RF Driver Amplifier 987In Stock
Min.: 1
Mult.: 1
Reel: 1,000

400 MHz to 2.7 GHz 3.3 V to 5 V 104 mA 16.9 dB 4.1 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 25.4 dBm 45 dBm - 40 C + 105 C ADL5320 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier PA Driver Amplifier 1,884In Stock
Min.: 1
Mult.: 1
Reel: 1,000

50 MHz to 4 GHz 4.5 V to 5.5 V 83 mA 15 dB 3.7 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 19 dBm 43 dBm - 40 C + 85 C ADL5601 Reel, Cut Tape, MouseReel