CEL RF Amplifier

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
CEL RF Amplifier LNA Pout 12dBm NF .4dB Typ Gn 17dB 3,180In Stock
Cut Tape
₹206.37
₹155.73
₹142.35
₹127.07
Reel
₹105.09
Min.: 1
Mult.: 1
: 5,000
1.575 GHz 3 V 15 mA 17 dB 0.4 dB Low Noise Amplifiers SMD/SMT SMD-4 Si 12 dBm 4.5 dBm - 40 C + 85 C CA35 Reel, Cut Tape, MouseReel
CEL RF Amplifier LNA Pout 12dBm NF .4dB Typ Gn 17dB 39In Stock
1,000Expected 23-10-2026
₹287.58
₹215.92
₹197.77
₹177.70
Min.: 1
Mult.: 1
1.575 GHz 3 V 15 mA 17 dB 0.4 dB Low Noise Amplifiers SMD/SMT SMD-4 Si 12 dBm 4.5 dBm - 40 C + 85 C CA35 Bulk
CEL CE3509M4
CEL RF Amplifier
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹201.59
₹148.09
₹139.49
₹131.85
Min.: 1
Mult.: 1
1.575 GHz 2.7 V to 3.3 V 20.6 mA 17 dB 0.4 dB Low Noise Amplifiers SMD/SMT SOT-343F-4 Si 12 dBm 4.5 dBm - 40 C + 85 C Bulk
CEL MC7833-AZ
CEL RF Amplifier 870MHz Push-Pull Amp
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹4,573.50
Min.: 25
Mult.: 25
50 MHz to 870 MHz 23.5 V to 30 V 26 dB 6 dB CATV Amplifiers Screw GaAs Tray