Mini-Circuits RF Amplifier

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,035In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 5 GHz 4.8 V 65 mA 10.2 dB 4.3 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 17.6 dBm 33.3 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 653In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 4 GHz 5 V 70 mA 12.3 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18.2 dBm 35.5 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 3,348In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 1 GHz 4.8 V 80 mA 13.4 dB 2.7 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18.3 dBm 33 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,084In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 6 GHz 5.8 V 100 mA 11.8 dB 5.3 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 15.5 dBm 32.7 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,619In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 3 GHz 3.5 V 16 mA 16.4 dB 2.4 dB Low Noise Amplifiers SMD/SMT SOT-89-4 InGaP 3.3 dBm 19.1 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 924In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 MHz to 12 GHz 5 V 52 mA 7.1 dB 6.9 dB Gain Block Amplifiers SMD/SMT SOT-89-4 GaAs InGaP 5.1 dBm 14.9 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,155In Stock
1,880Expected 25-02-2026
Min.: 1
Mult.: 1
Reel: 1,000

10 MHz to 6 GHz 5 V 82 mA 14.5 dB 5.6 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 11.7 dBm 23 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,113In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 MHz to 6 GHz 5 V 69 mA 15.9 dB 4.6 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 11.8 dBm 25 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 2,554In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 7 GHz 5 V 106 mA 9.9 dB 8.2 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 18.2 dBm 30.9 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 772In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 7 GHz 5 V 72 mA 11.2 dB 7.5 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 17.3 dBm 28.5 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,441In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 7 GHz 5 V 108 mA 10.5 dB 6.8 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 15.6 dBm 32 dBm - 45 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 558In Stock
Min.: 1
Mult.: 1
Reel: 1,000

869 MHz to 2.17 GHz 5 V 147 mA 15.4 dB 4.5 dB General Purpose Amplifiers SMD/SMT SOT-89-4 GaAs InGaP 26.7 dBm 43.4 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,770In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 MHz to 9 GHz 5 V 52 mA 15.2 dB 5.3 dB Gain Block Amplifiers SMD/SMT SOT-89-4 GaAs InGaP 9 dBm 20.3 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Linear Amplifier, 500 - 1200 MHz, 50? 403In Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 1.2 GHz 5 V 146 mA 14.5 dB 2.2 dB General Purpose Amplifiers SMD/SMT 23 dBm 40.8 dBm - 40 C + 85 C HXG Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Linear Amplifier, 700 - 2400 MHz, 50? 1,062In Stock
Min.: 1
Mult.: 1
Reel: 500

700 MHz to 2.4 GHz 5 V 140 mA 13.6 dB 2.5 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT MSiP-6 Si 23.3 dBm 42.9 dBm - 40 C + 85 C HXG Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 693In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 5 GHz 4.8 V 65 mA 7.6 dB 4.5 dB Gain Block Amplifiers SMD/SMT MCLP-4 InGaP 11.5 dBm 33 dBm - 45 C + 85 C LEE Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 682In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 8 GHz 4 V 50 mA 7.7 dB 5.3 dB Gain Block Amplifiers SMD/SMT MCLP-4 InGaP 7.9 dBm 19.7 dBm - 40 C + 85 C LEE Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER SURFACE MOUNT 614In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 MHz to 1 GHz 5 V 143 mA 20.1 dB 1.2 dB CATV Amplifiers SMD/SMT MCLP-12 GaAs InGaP 23.3 dBm 36.4 dBm - 40 C + 105 C LHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER 242In Stock
2,000Expected 25-02-2026
Min.: 1
Mult.: 1
Reel: 1,000

50 MHz to 8 GHz 9 V 105 mA 11.8 dB 4.9 dB General Purpose Amplifiers SMD/SMT MCLP-12 GaAs InGaP 17.5 dBm 30.6 dBm - 40 C + 85 C LHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 259In Stock
Min.: 1
Mult.: 1
Reel: 500

10 MHz to 12 GHz 5 V 52 mA 8.1 dB 5.9 dB Gain Block Amplifiers SMD/SMT MCLP-8 GaAs InGaP 5.3 dBm 15.5 dBm - 40 C + 85 C LVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,471In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 1 GHz 5 V 17 mA 17.8 dB 3.3 dB Gain Block Amplifiers SMD/SMT InGaP 2.5 dBm 14 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,526In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 2 GHz 5 V 35 mA 10.5 dB 3.7 dB Gain Block Amplifiers SMD/SMT InGaP 10 dBm 28 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,888In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 2 GHz 3.5 V 16 mA 17.6 dB 2.3 dB Gain Block Amplifiers SMD/SMT InGaP 3.7 dBm 18.1 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,359In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 2 GHz 4 V 22 mA 11 dB 3.5 dB Gain Block Amplifiers SMD/SMT InGaP 5.5 dBm 19 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 2,204In Stock
Min.: 1
Mult.: 1
Reel: 2,000

500 MHz to 2.5 GHz 2.8 V to 5 V 99 mA 23.2 dB 2.7 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 19.2 dBm 30 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel