DFN-6 RF Amplifier

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Nisshinbo RF Amplifier GNSS High Gain LNA 1.5 to 3.7V 8mA 3.3V
30,982In Stock
Min.: 1
Mult.: 1
: 3,000

1.164 GHz to 1.61 GHz 1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 13 dBm 17 dBm - 40 C + 105 C NJG11 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 5V/70 mA/2.5 GHz 14,297In Stock
1,02,500On Order
Min.: 1
Mult.: 1
: 2,500

1 GHz to 6 GHz 2.7 V to 5 V 55 mA 21 dB 0.37 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 36 dBm - 40 C + 105 C AEC-Q100 GRF2093 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra High Gain Ultra LNA; 2.5 - 5.0 GHz 16,755In Stock
Min.: 1
Mult.: 1
: 2,500

2.5 GHz to 5 GHz 2.5 V to 5 V 75 mA 26.8 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 18.7 dBm 35 dBm - 40 C + 105 C GRF2171 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Broadband LNA/Linear Driver, SDARS/Compensator/GPS; 0.1 - 3.8 GHz AEC-Q100 Automotive Qualified 8,623In Stock
Min.: 1
Mult.: 1
: 2,500

700 MHz to 3.8 GHz 1.8 V to 5 V 70 mA 15 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 23.5 dBm 36.5 dBm - 40 C + 105 C AEC-Q100 GRF4002 Reel, Cut Tape
Guerrilla RF RF Amplifier High Gain, LNA with Bypass; IEEE 802.11 a/n/ac/p, 4.9 - 6.0 GHz 1,433In Stock
Min.: 1
Mult.: 1
: 2,500

4.9 GHz to 6 GHz 2.7 V to 5 V 15 mA 14.4 dB 1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs - 1 dBm 25.73 dBm - 40 C + 105 C GRF2543 Reel, Cut Tape

Guerrilla RF RF Amplifier Broadband LNA/Linear Driver; 0.4 - 4.2 GHz 1,377In Stock
Min.: 1
Mult.: 1
: 2,500
400 MHz to 4.2 GHz 1.8 V to 6 V 50 mA 17.8 dB 0.9 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 33 dBm - 40 C + 105 C GRF4012 Reel, Cut Tape
Guerrilla RF RF Amplifier Broadband Gain Block, C/X Band; 0.1 - 10.0 GHz 2,185In Stock
Min.: 1
Mult.: 1
: 2,500

100 MHz to 10 GHz 6 V 80 mA 13.5 dB 5.2 dB Gain Block Amplifiers SMD/SMT DFN-6 InGaP 17 dBm 26.5 dBm - 40 C + 85 C GRF3016 Reel, Cut Tape

Guerrilla RF RF Amplifier Broadband LNA/Linear Driver; 0.4 - 4.2 GHz AEC-Q100 Automotive Qualified 1,907In Stock
Min.: 1
Mult.: 1
: 2,500
400 MHz to 4.2 GHz 5 V 50 mA 17.8 dB 0.9 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 33 dBm - 40 C + 105 C AEC-Q100 GRF4012 Reel, Cut Tape
Guerrilla RF RF Amplifier Broadband, High Linearity Gain Block, Compensator, 0.05 - 6.0 GHz; AEC-Q100 Automotive Qualified 1,318In Stock
Min.: 1
Mult.: 1
: 2,500

50 MHz to 6 GHz 2.7 V to 8 V 100 mA 14.6 dB 2.7 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22.7 dBm 40 dBm - 40 C + 105 C AEC-Q100 GRF2012 Reel, Cut Tape
ABRACON RF Amplifier IC AMP GNSS L1/L2/L5 Low Noise Amplifier, 6-DFN
2,466In Stock
Min.: 1
Mult.: 1
: 3,000

1.165 GHz to 1.61 GHz 1.2 V to 3.6 V 6 mA 16 dB 0.7 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs - 6 dBm - 40 C + 85 C ALND-WB Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .05-10GHz NF 1.9dB Gain 14dB 378In Stock
Min.: 1
Mult.: 1
: 2,500

100 MHz to 10 GHz 1.8 V to 5 V 120 mA 16.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 18 dBm 31 dBm - 40 C + 105 C GRF2004 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .1-6GHz GaAs Gain 17dB 403In Stock
Min.: 1
Mult.: 1
: 2,500

100 MHz to 6 GHz 3 V to 8 V 60 mA 17 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 24 dBm 39 dBm - 40 C + 105 C AEC-Q100 GRF4014 Reel, Cut Tape
Guerrilla RF RF Amplifier High Frequency Linear Amplifier
150In Stock
Min.: 1
Mult.: 1
: 2,500

3 GHz to 12.6 GHz 5 V 65 mA 12.9 dB 1.2 dB Low Noise Amplifiers SMD/SMT DFN-6 GaN 20.6 dBm 36 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier LNA/Linear Driver; 5 - 8 GHz; Broadband, ultra-low noise amplifier for WiFi 6/6E, small cell, wireless infrastructure 1,680In Stock
5,000Expected 17-09-2026
Min.: 1
Mult.: 1
: 2,500
5 GHz to 8 GHz 5 V 70 mA 17 dB 1.1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22 dBm 38 dBm - 40 C + 105 C GRF2210 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier LNA with Selectable Gain 2.3 to 6 GHz 2,603In Stock
Min.: 1
Mult.: 1
: 2,500

2.3 GHz to 2.7 GHz, 3.3 GHz to 4.2 GHz, 4.4 GHz to 5 GHz 5 V 28 mA, 66 mA 15.8 dB, 32.4 dB 0.65 dB, 0.68 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22 dBm 24.9 dBm, 32 dBm - 40 C + 115 C GRF2176 Reel, Cut Tape
Guerrilla RF RF Amplifier .05-3.8GHz GaAs Gain 15.9dB 14,386In Stock
Min.: 1
Mult.: 1
: 2,500

50 MHz to 3.8 GHz 2.7 V to 8 V 180 mA 15.9 dB 3.3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 24 dBm 43.5 dBm - 40 C + 105 C GRF2014 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Gain LNA; IEEE 802.11 a/n/ac/p, WiFi, 4.0 - 10.0 GHz 29,639In Stock
7,500Expected 01-09-2026
Min.: 1
Mult.: 1
: 2,500

4 GHz to 10 GHz 2.7 V to 5 V 18 mA 18 dB 0.9 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 10 dBm 22 dBm - 40 C + 105 C GRF2101 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .1-2.7GHz GaAs Gain 39.5dB max. 1,09,410In Stock
Min.: 1
Mult.: 1
: 2,500

100 MHz to 2.7 GHz 1.8 V to 5 V 75 mA 28.5 dB 0.65 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20.3 dBm 30 dBm - 40 C + 105 C GRF2133 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Low Current LNA w/ Bypass; High-Performance WLAN/ISM, 0.1 -3.8 GHz 15,263In Stock
Min.: 1
Mult.: 1
: 2,500

100 MHz to 3.8 GHz 2.7 V to 5 V 18 mA 17.8 dB 1.1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 9.3 dBm 20 dBm - 40 C + 105 C GRF2140 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier 4.9-6GHz NF .8dB 802.11a/n/ac
13,551In Stock
30,000Expected 12-11-2026
Min.: 1
Mult.: 1
: 2,500

4.9 GHz to 9 GHz 2.7 V to 5 V 12 mA 16.9 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs - 8 dBm 25.5 dBm - 40 C + 105 C GRF2501 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier 8-13GHz GaAs Gain 13.9dB
5,724In Stock
Min.: 1
Mult.: 1
: 2,500

8 GHz to 13 GHz 3 V to 8 V 25 mA 13.9 dB 2.1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 13 dBm 21 dBm - 40 C + 105 C GRF2710 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .1-6GHz NF .9dB Gain 15.7dB 22,002In Stock
35,000Expected 05-11-2026
Min.: 1
Mult.: 1
: 2,500

100 MHz to 6 GHz 1.8 V to 5 V 45 mA 16 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 19.8 dBm 32 dBm - 40 C + 105 C GRF4001 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .1-3.8GHz NF .75dB Gain 15dB 62,096In Stock
Min.: 1
Mult.: 1
: 2,500

100 MHz to 3.8 GHz 1.8 V to 5.5 V 70 mA 15 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 23.5 dBm 36.5 dBm - 40 C + 105 C GRF4002 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .1-3.8GHz NF .75dB Gain 13dB 20,987In Stock
Min.: 1
Mult.: 1
: 2,500

100 MHz to 3.8 GHz 1.8 V to 5.5 V 95 mA 13 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 25 dBm 41 dBm - 40 C + 105 C GRF4003 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier 1.7-2.7GHz Gain 13dB OP1dB 27.5dBm 26,871In Stock
Min.: 1
Mult.: 1
: 2,500

100 MHz to 3.8 GHz 1.8 V to 5.5 V 170 mA 13 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 27.5 dBm 43 dBm - 40 C + 105 C GRF4005 Reel, Cut Tape, MouseReel