QFN-22 RF Amplifier

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain Type Mounting Style Package/Case Technology P1dB - Compression Point Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 9-10GHz 20W GaN PAE>40% SSG >34dB
This product may require additional documentation to export from the United States.
500Expected 28-12-2026
Cut Tape
₹27,469.66
₹25,598.99
₹25,144.22
Reel
₹25,144.22
Min.: 1
Mult.: 1
: 250
9 GHz to 10 GHz 20 V to 32 V 365 mA 34 dB Power Amplifiers SMD/SMT QFN-22 GaN SiC - 40 C + 85 C TGA2624 Reel, Cut Tape
Qorvo RF Amplifier 9-11GHz 8 Watt Gain 21 dB
This product may require additional documentation to export from the United States.
90Expected 31-12-2026
₹19,584.74
Min.: 1
Mult.: 1
9 GHz to 11 GHz 9 V 1.05 A 21 dB Power Amplifiers SMD/SMT QFN-22 GaAs 37.5 dBm - 40 C + 85 C TGA2704 Tray
Qorvo RF Amplifier 9-10GHz,35WGaNPA
This product may require additional documentation to export from the United States. This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 15 Weeks
Reel
₹61,292.73
Min.: 250
Mult.: 250
: 250
9 GHz to 10 GHz 28 V 290 mA 32.7 dB Power Amplifiers SMD/SMT QFN-22 GaN SiC - 40 C + 85 C TGA2622 Reel