PMA3 Series RF Amplifier

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier SMT MMIC, Low Noise Amplifier, 50 MHz to 10 GHz, 50ohm, 3x3 mm QFN Style Package 599In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 10 GHz 5 V 55 mA 20.9 dB 2.3 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 21.5 dBm 30 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 5.5 - 12.5 GHz, 50ohm 681In Stock
Min.: 1
Mult.: 1
Reel: 100

5.5 GHz to 12.5 GHz 4 V 72 mA 22.6 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 17.5 dBm 28.9 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 5.5 - 15.5 GHz, 50ohm 1,211In Stock
Min.: 1
Mult.: 1
Reel: 100

5.5 GHz to 15.5 GHz 5 V 64 mA 21.7 dB 1.5 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 18.3 dBm 29.1 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 12.5 - 20 GHz, 50ohm 185In Stock
Min.: 1
Mult.: 1
Reel: 100

12.5 GHz to 20 GHz 5 V 56 mA 22.2 dB 2.1 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16.4 dBm 25 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 0.4 - 8 GHz, 50? 224In Stock
Min.: 1
Mult.: 1
Reel: 500

400 MHz to 8 GHz 6 V 150 mA 21.3 dB 3.3 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 25.7 dBm 41 dBm - 45 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Power Amplifier, 300 MHz to 7500 MHz, 50ohm, 3x3 mm QFN Style Package 611In Stock
400On Order
Min.: 1
Mult.: 1
Reel: 100

300 MHz to 7.5 GHz 10 V to 12.5 V 190 mA 21.3 dB 3.8 dB Power Amplifiers SMD/SMT QFN-12 32.1 dBm 37 dBm - 55 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMPL 363In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Low Noise Amplifiers Si PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Power Amplifier, 10 MHz to 4000 MHz, 50ohm, 3x3 mm QFN Style Package 256In Stock
Min.: 1
Mult.: 1
Reel: 100

10 MHz to 4 GHz 10 V to 12.5 V 190 mA 25.9 dB 7.1 dB Power Amplifiers SMD/SMT QFN-12 32.4 dBm 37 dBm - 55 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 15 - 45 GHz, 50 Ohm
142In Stock
Min.: 1
Mult.: 1
Reel: 100

15 GHz to 45 GHz 5 V 128 mA 18.9 dB 5.2 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 17 dBm 25 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 24 - 32 GHz, 50 Ohm
91In Stock
Min.: 1
Mult.: 1
Reel: 100

24 GHz to 32 GHz 5 V 128 mA 16.6 dB 3.8 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.8 dBm 25 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 50 - 10000 MHz, 50ohm 2,041In Stock
Min.: 1
Mult.: 1
Reel: 2,000

50 MHz to 10 GHz 6 V 67 mA 23.1 dB 2.1 dB Low Noise Amplifiers SMD/SMT Si 22.9 dBm 31.8 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 2,816In Stock
Min.: 1
Mult.: 1
Reel: 2,000

500 MHz to 8 GHz 6 V 77 mA 19.2 dB 2.2 dB Low Noise Amplifiers SMD/SMT MCLP-12 Si 18 dBm 28.5 dBm - 40 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 400 - 8000 MHz, 50 Ohm 2,071In Stock
Min.: 1
Mult.: 1
Reel: 2,000

400 MHz to 8 GHz 7.6 V to 8.4 V 20.5 dB 3.3 dB Power Amplifiers SMD/SMT DQ1225-12 Si 25.3 dBm 38.6 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER RoHS 1,369In Stock
Min.: 1
Mult.: 1
Reel: 2,000

400 MHz to 8 GHz 6 V 75 mA 19 dB 2.2 dB Low Noise Amplifiers SMD/SMT MCLP-12 Si 18.1 dBm 29 dBm - 40 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMPL 871In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1.8 GHz to 6 GHz 5 V 69 mA 24.9 dB 1.1 dB Low Noise Amplifiers SMD/SMT MCLP-12 Si 10.7 dBm 22.3 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel