- 20 C RF Isolators

Results: 410
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Isolation Power Rating Operation Direction Insertion Loss VSWR Mounting Style RF Series Gender Minimum Operating Temperature Maximum Operating Temperature Dimensions Impedance Contact Plating Body Material Packaging
Pasternack RF Isolators Isolator With 20 dB Isolation From 11 GHz to 18 GHz, 1 Watt And SMA Female 6In Stock
₹45,731.18
₹38,001.04
₹36,710.29
Min.: 1
Mult.: 1
11 GHz to 18 GHz 20 dB 1 W 0.5 dB 1.25:1 SMA Female, Female - 20 C + 65 C 12.7 mm x 14.48 mm x 9.91 mm 50 Ohms Bulk
DiTom RF Isolators 20.00 - 30.00 GHz Isolator
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹2,29,296.00
Min.: 1
Mult.: 1
20 GHz to 30 GHz Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom RF Isolators 18.00 - 26.50 GHz Isolator
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹1,52,864.00
Min.: 1
Mult.: 1
18 GHz to 26.5 GHz Female, Female - 20 C + 65 C 1 in x 0.5 in x 0.7 in Bulk
DiTom RF Isolators 1.20 - 1.40 GHz Isolator
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹1,00,317.00
Min.: 1
Mult.: 1
1.2 GHz to 1.4 GHz Female, Female - 20 C + 65 C 2.5 in x 0.73 in x 1.25 in Bulk
DiTom RF Isolators 0.698 - 1.00 GHz Isolator
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹85,986.00
Min.: 1
Mult.: 1
698 MHz to 1 GHz Female, Female - 20 C + 65 C 1.58 in x 0.7 in x 1.62 in Bulk
DiTom RF Isolators 0.95 - 1.225 GHz Isolator
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹71,655.00
Min.: 1
Mult.: 1
950 MHz to 1.225 GHz Female, Female - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Bulk
DiTom RF Isolators 33.00 - 37.00 GHz Isolator
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹1,05,094.00
Min.: 1
Mult.: 1
33 GHz to 37 GHz Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom RF Isolators 0.95 - 1.225 GHz Isolator
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹71,655.00
Min.: 1
Mult.: 1
950 MHz to 1.225 GHz Female, Female - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Bulk
DiTom RF Isolators 8.00 - 12.40 GHz Isolator, Mil-Aero Qualified
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹1,00,317.00
Min.: 1
Mult.: 1
8 GHz to 12.4 GHz 20 dB 25 W 0.5 dB 1.25:1 Screw SMA Female, Female - 20 C + 85 C 0.86 in x 0.5 in x 0.98 in Gold Passivated Stainless Steel Bulk
DiTom RF Isolators 0.50 - 0.70 GHz Isolator
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹95,540.00
Min.: 1
Mult.: 1
500 MHz to 700 MHz Female, Female - 20 C + 65 C 1.58 in x 0.7 in x 1.62 in Bulk
DiTom RF Isolators 0.80 - 0.90 GHz Isolator
This item may require additional import fees and documentation. Customs delays may also occur.
3In Stock
₹50,158.50
Min.: 1
Mult.: 1
800 MHz to 900 MHz Female, Female - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Bulk
DiTom RF Isolators 8.00 - 16.00 GHz Isolator
This item may require additional import fees and documentation. Customs delays may also occur.
3In Stock
₹50,158.50
Min.: 1
Mult.: 1
8 GHz to 16 GHz Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom RF Isolators 20.00 - 40.00 GHz Isolator
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹1,43,310.00
Min.: 1
Mult.: 1
20 GHz to 40 GHz Female, Female - 20 C + 65 C 1 in x 0.5 in x 0.7 in Bulk
DiTom RF Isolators 0.80 - 1.00 GHz Isolator
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹57,324.00
Min.: 1
Mult.: 1
800 MHz to 1 GHz Female, Female - 20 C + 65 C 2.5 in x 0.73 in x 1.25 in Bulk
DiTom RF Isolators 16.00 - 19.00 GHz Isolator
This item may require additional import fees and documentation. Customs delays may also occur.
3In Stock
₹57,324.00
Min.: 1
Mult.: 1
16 GHz to 19 GHz Male, Male - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom RF Isolators 1.20 - 1.40 GHz Isolator
This item may require additional import fees and documentation. Customs delays may also occur.
2In Stock
₹50,158.50
Min.: 1
Mult.: 1
1.2 GHz to 1.4 GHz Male, Female - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Bulk
DiTom RF Isolators 1.40 - 1.60 GHz Isolator
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹50,158.50
Min.: 1
Mult.: 1
1.4 GHz to 1.6 GHz Female, Male - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Bulk
DiTom RF Isolators 18.00 - 26.50 GHz Isolator
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹76,432.00
Min.: 1
Mult.: 1
18 GHz to 26.5 GHz Male, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom RF Isolators 24.00 - 28.00 GHz Isolator
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹95,540.00
Min.: 1
Mult.: 1
24 GHz to 28 GHz Male, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom RF Isolators 26.50 - 40.00 GHz Isolator
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹1,14,648.00
Min.: 1
Mult.: 1
26.5 GHz to 40 GHz Male, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom RF Isolators 31.00 - 33.00 GHz Isolator
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹95,540.00
Min.: 1
Mult.: 1
31 GHz to 33 GHz Female, Male - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom RF Isolators 1.70 - 2.20 GHz Isolator
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹1,14,648.00
Min.: 1
Mult.: 1
1.7 GHz to 2 GHz Female, Male - 20 C + 65 C 2.5 in x 0.73 in x 1.25 in Bulk
Pasternack RF Isolators Isolator with 15 dB Isolation from 18 to 26.5 GHz, 10 Watts and SMA Female Non-Stocked
₹95,431.08
Min.: 1
Mult.: 1
18 GHz to 26.5 GHz 15 dB 1 W, 10 W Clockwise 1.5 dB SMA Female, Female - 20 C + 70 C 2.88 mm x 9.91 mm x 8.89 mm 50 Ohms Aluminum Alloy
Pasternack RF Isolators Isolator with 12 dB Isolation from 45 to 50 GHz, 20 Watts and 2.4mm Female Non-Stocked
₹3,89,182.19
Min.: 1
Mult.: 1
45 GHz to 50 GHz 15 dB 2 W, 20 W Clockwise 0.8 dB 1.5:1 2.4 mm Female, Female - 20 C + 70 C 37.08 mm x 42.93 mm x 20.07 mm 50 Ohms Aluminum Alloy
Pasternack RF Isolators Isolator with 16 dB Isolation from 1 to 2 GHz, 50 Watts and N Female Non-Stocked
₹1,14,859.14
Min.: 1
Mult.: 1
1 GHz to 2 GHz 17 dB 10 W, 50 W Clockwise 0.8 dB N Female, Female - 20 C + 60 C 66.04 mm x 64.01 mm x 25.91 mm 50 Ohms Aluminum Alloy