0 C RF Mixer

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Fairview Microwave RF Mixer Field Replaceable 2.92mm Mixer from 24 GHz to 40 GHz with an IF Range from DC to 18 GHz and LO Power of +13 dBm 1In Stock
₹2,33,763.45
Min.: 1
Mult.: 1
24 GHz to 40 GHz 8 dB 24 GHz to 40 GHz 0 Hz to 18 GHz + 50 C 0 C
Fairview Microwave RF Mixer Field Replaceable SMA Mixer from 6 GHz to 18 GHz with an IF Range from DC to 3 GHz and LO Power of +6 dBm 2Factory Stock Available
₹1,44,540.56
Min.: 1
Mult.: 1
6 GHz to 18 GHz 7.5 dB 6 GHz to 18 GHz 0 Hz to 3 GHz + 50 C 0 C
Fairview Microwave RF Mixer Field Replaceable 2.92mm Mixer from 7 GHz to 43 GHz with an IF Range from DC to 10 GHz and LO Power of +13 dBm Non-Stocked Lead-Time 19 Weeks
₹2,44,210.75
Min.: 1
Mult.: 1
7 GHz to 43 GHz 9 dB 7 GHz to 43 GHz 0 Hz to 10 GHz + 50 C 0 C
pSemi RF Mixer High-Linearity MOSFET Quad Non-Stocked Lead-Time 24 Weeks
Reel
₹869.41
Min.: 2,000
Mult.: 2,000
: 2,000
0 Hz to 1 GHz + 70 C 0 C SMD/SMT MSOP-8