Analog Devices RF Switch ICs

Results: 224
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
Analog Devices RF Switch ICs Diff. SPDT 100 MHz to 13 GHz, Reel 54In Stock
Min.: 1
Mult.: 1
Max.: 54

SPDT 100 MHz 13 GHz 1 dB - 40 C + 105 C SMD/SMT LGA-20 ADRF5062 Cut Tape
Analog Devices RF Switch ICs SP4T Hermetic Switch SMT, DC - 4 GHz 104In Stock
Min.: 1
Mult.: 1
Max.: 104

SP4T 0 Hz 4 GHz 1.2 dB 28 dB - 40 C + 85 C SMD/SMT GaAs HMC244 Cut Tape
Analog Devices RF Switch ICs 1kV HBM ESD MEMS Switch Solution 818In Stock
Min.: 1
Mult.: 1
Max.: 818
: 250

SP4T 0 Hz 13 GHz 0.63 dB 19 dB 0 C + 85 C SMD/SMT LFCSP-24 Si ADGM1004 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC to 14GHz MEMS SWITCH 1,217In Stock
Min.: 1
Mult.: 1
Max.: 1,217
: 250

SP4T 0 Hz 14 GHz 0.4 dB 19 dB 0 C + 85 C SMD/SMT LFCSP-24 Si ADGM1304 Reel, Cut Tape, MouseReel

Analog Devices RF Switch ICs 40 GHz, Low Loss, Reflective, low cut oh 547In Stock
Min.: 1
Mult.: 1
Max.: 547

SPDT 9 kHz 44 GHz 1.6 dB 35 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5025 Cut Tape
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 4,050In Stock
Min.: 1
Mult.: 1
Max.: 4,050
: 1,000

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG918 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 2x2 Active Switch Matrix 607In Stock
Min.: 1
Mult.: 1
Max.: 607
: 500

SPDT 0 Hz 2.5 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC199 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz SPST Sw. (50 Ohm Termination) I.C. 488In Stock
Min.: 1
Mult.: 1
Max.: 488

1 GHz LFCSP-20 Si ADG904 Tray
Analog Devices RF Switch ICs 2x2 Active Switch Matrix 3,038In Stock
Min.: 1
Mult.: 1
Max.: 3,038

SPDT 0 Hz 2.5 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC199 Cut Tape
Analog Devices RF Switch ICs SPDT Reflective Switch SMT, DC - 3 GHz 2,905In Stock
Min.: 1
Mult.: 1
Max.: 2,905
: 500

SPDT 0 Hz 3 GHz 0.4 dB 29 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC221B Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPDT Reflective Switch SMT, DC - 3 GHz 6,787In Stock
3,222On Order
Min.: 1
Mult.: 1
Max.: 10,009

SPDT 0 Hz 3 GHz 0.4 dB 29 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC221B Cut Tape
Analog Devices RF Switch ICs SP8T Non-Reflective Swt , DC - 3.5 GHz 92In Stock
Min.: 1
Mult.: 1
Max.: 92
: 100

SP8T 0 Hz 3.5 GHz 1.9 dB 33 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC253 Reel, Cut Tape, MouseReel

Analog Devices RF Switch ICs DC-8GHz SP8T 267In Stock
Min.: 1
Mult.: 1
Max.: 367
: 500

SP8T 0 Hz 8 GHz 2.5 dB 35 dB - 40 C + 85 C SMD/SMT GaAs HMC322 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs CMOS 4x2 Switch Matrix SMT, 0.2 - 3.0 434In Stock
Min.: 1
Mult.: 1
Max.: 434
: 500

SP8T 200 MHz 3 GHz 7.5 dB 40 dB - 40 C + 85 C SMD/SMT QFN-24 Si HMC596 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Switches 500In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SPDT 0 Hz 4 GHz 0.7 dB 28 dB - 40 C + 85 C SMD/SMT GaAs Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've 4:1 MPX IC. 3,480In Stock
Min.: 1
Mult.: 1
Max.: 3,480
: 1,000

SP4T 0 Hz 2.5 GHz 1.1 dB 37 dB - 40 C + 85 C SMD/SMT TSSOP-20 Si ADG904 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz SPST Sw. (50 Ohm Termination) I.C. 62In Stock
Min.: 1
Mult.: 1
Max.: 62

SPST 0 Hz 4.5 GHz 0.8 dB 38 dB - 55 C + 125 C SMD/SMT LFCSP-8 Si ADG901 Tray
Analog Devices RF Switch ICs EP GaAs MMIC SP4T 85In Stock
Min.: 1
Mult.: 1
Max.: 85

SP4T 100 MHz 4 GHz 1.2 dB 32 dB - 55 C + 125 C SMD/SMT LFCSP-16 GaAs HMC241 Cut Tape
Analog Devices RF Switch ICs GaAs MMIC SPST Switch 178In Stock
Min.: 1
Mult.: 1
Max.: 178

SPST 0 Hz 6 GHz 0.7 dB 12 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC550 Cut Tape
Analog Devices RF Switch ICs EP GaAs MMIC SP4T 454In Stock
Min.: 1
Mult.: 1
Max.: 454
: 500

SP4T 100 MHz 4 GHz 1.2 dB 32 dB - 55 C + 125 C SMD/SMT LFCSP-16 GaAs HMC241 Reel, Cut Tape, MouseReel
Analog Devices HMC986A-SX
Analog Devices RF Switch ICs GaAs MMIC Reflective SPDT Switch 2In Stock
Min.: 2
Mult.: 2
Max.: 2

GaAs HMC986AG Waffle
Analog Devices HMC546MS8GETR
Analog Devices RF Switch ICs 20 Watt Failsafe Switch , 0.2 - 2.2 GHz 196In Stock
Min.: 1
Mult.: 1
Max.: 196
: 500

SPDT 200 MHz 2.7 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT GaAs HMC546 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Diff. SPDT 9 kHz to 13 GHz, Reel 48In Stock
Min.: 1
Mult.: 1
Max.: 48

SPDT 9 kHz 13 GHz 0.9 dB - 40 C + 105 C SMD/SMT LGA-20 ADRF5063 Cut Tape
Analog Devices RF Switch ICs Silicon SPDT, 0.1-45GHz, 1W, Reel 364In Stock
500Expected 26-08-2026
Min.: 1
Mult.: 1
Max.: 839

SPDT 100 MHz 45 GHz 2.3 dB 55 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5022 Cut Tape
Analog Devices RF Switch ICs Silicon SPDT Switch, Nonreflective, 9 kH 258In Stock
Min.: 1
Mult.: 1
Max.: 318

SPDT 9 kHz 45 GHz 1.7 dB 55 dB - 40 C + 85 C SMD/SMT LGA-20 ADRF5023 Cut Tape