8 GHz RF Switch ICs

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
Qorvo RF Switch ICs 0.1-8GHz SP8T Switch 35In Stock
Min.: 1
Mult.: 1
: 100

SP8T 100 MHz 8 GHz 1.25 dB 55 dB - 55 C + 105 C SMD/SMT QFN-20 QPC2180 Reel, Cut Tape

Analog Devices RF Switch ICs DC-8GHz SP8T 367In Stock
Min.: 1
Mult.: 1
: 500

SP8T 0 Hz 8 GHz 2.5 dB 35 dB - 40 C + 85 C SMD/SMT GaAs HMC322 Reel, Cut Tape, MouseReel
Microchip Technology MMS008PP3
Microchip Technology RF Switch ICs MMIC, SP4T, DC-8 Ghz; QFN pkg 24In Stock
Min.: 1
Mult.: 1

SP4T 0 Hz 8 GHz 1.7 dB 43 dB - 40 C + 85 C SMD/SMT GaAs Waffle
ABRACON RF Switch ICs IC SPDT RF Switch DC-8.0 GHz 6DFN, ESD Protection 4,990In Stock
Min.: 1
Mult.: 1
: 5,000

SPDT 100 MHz 8 GHz 0.57 dB 35 dB - 40 C + 85 C SMD/SMT DFN-6 Si ASWD-S2 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-8 GHz SP4T -V Non-Reflective Switch 939In Stock
Min.: 1
Mult.: 1
: 500

SP4T 0 Hz 8 GHz 2.1 dB 36 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC344 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-8GHz +V SP4T SMT 825In Stock
2,908On Order
Min.: 1
Mult.: 1
: 500

SP4T 0 Hz 8 GHz 2.4 dB 33 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC345 Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP12T, Absorptive, 50ohm RF Switch, w/o ext. Vss 28,589In Stock
Min.: 1
Mult.: 1
: 500

SP12T 10 MHz 8 GHz 2.4 dB 22 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP6T, Absorptive, 50ohm RF Switch, w/o ext. Vss 14,621In Stock
Min.: 1
Mult.: 1
: 500

SP6T 10 MHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP8T, Absorptive, 50ohm RF Switch, w/o ext. Vss 7,024In Stock
Min.: 1
Mult.: 1
: 500

SP8T 10 MHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, High Iso, High Power, Absorptive, 50ohm Instrumentation Switch 4,727In Stock
21,000On Order
Min.: 1
Mult.: 1
: 3,000

SPDT 9 kHz 8 GHz 0.85 dB 36 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP8T, Absorptive, 50ohm Instrumentation Switch 8,715In Stock
Min.: 1
Mult.: 1
: 500

SP8T 9 kHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP6T, -55 to +125 (degree)C, Absorptive, 50ohm RF Switch, w/o ext. Vss 6,999In Stock
2,000Expected 09-10-2026
Min.: 1
Mult.: 1
: 500

SP6T 10 MHz 8 GHz 1.6 dB 30 dB - 55 C + 125 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-8.0GHz ISO 29dB IL .5dB @2.0-6.0GHz 31,219In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 8 GHz 0.75 dB 20 dB - 40 C + 85 C SMD/SMT PDFN-8 GaAs MASW Reel, Cut Tape, MouseReel
Menlo Micro RF Switch ICs DC-8GHz - SP4T - 5mm x 4mm LGAIndustrial TempTape and Reel (Qty 250) 316In Stock
1,500Expected 25-08-2026
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 8 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT LGA-62 MM5140 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SP4T Switch, 0- 8 GHz 729In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 8 GHz 2.4 dB 33 dB - 40 C + 85 C SMD/SMT GaAs HMC270A Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-8GHz +V SP4T SMT 338In Stock
Min.: 1
Mult.: 1

SP4T 0 Hz 8 GHz 2.4 dB 33 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC345 Cut Tape
Analog Devices RF Switch ICs Transmit/Receive Switch SMT DC 8GHz 170In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 8 GHz 1.8 dB 43 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC427 Cut Tape
Analog Devices RF Switch ICs Transmit/Receive Switch SMT DC 8GHz 115In Stock
500Expected 18-11-2026
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 8 GHz 1.8 dB 43 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC427 Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, TruDC , Absorptive, 50ohm RF Switch 349In Stock
500Expected 21-12-2026
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 8 GHz 1.1 dB 34 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP8T, -55 to +125 (degree)C, Absorptive, 50ohm RF Switch, w/o ext. Vss 2,246In Stock
3,500Expected 29-01-2027
Min.: 1
Mult.: 1
: 500

SP8T 10 MHz 8 GHz 1.6 dB 30 dB - 55 C + 125 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-8.0GHz SP3T IL .45dB @ 2.5GHz 15,395In Stock
39,000Expected 26-11-2026
Min.: 1
Mult.: 1
: 3,000

SP3T 100 MHz 8 GHz 0.8 dB 30 dB - 40 C + 85 C SMD/SMT QFN-12 Si SKY13373 Reel, Cut Tape, MouseReel
Qorvo QPC8019QTR13
Qorvo RF Switch ICs Automotive Broadband High Frequency SPDT
7,618In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 10,000

SPDT 617 MHz 8 GHz 0.6 dB - 40 C + 105 C SMD/SMT QPC8019Q Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SP4T Switch, 0- 8 GHz 12In Stock
500Expected 07-09-2026
Min.: 1
Mult.: 1

SPDT 0 Hz 8 GHz 2.4 dB 33 dB - 40 C + 85 C SMD/SMT GaAs HMC270A Cut Tape
Analog Devices RF Switch ICs SP8T Positive Control Swt , DC - 8 GHz 5In Stock
1,500On Order
Min.: 1
Mult.: 1
Max.: 200

SP8T 0 Hz 8 GHz 2.2 dB 28 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC321A Cut Tape
Analog Devices RF Switch ICs SP8T Positive Control Swt , DC - 8 GHz 5In Stock
500Expected 02-10-2026
Min.: 1
Mult.: 1
: 500

SP8T 0 Hz 8 GHz 2.7 dB 28 dB - 40 C + 85 C SMD/SMT GaAs HMC321A Reel, Cut Tape, MouseReel