+ 85 C RF Switch ICs

Results: 318
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - DC coupled loopback high-speed 80Gbps - enhansed RF & 7 CTRL - 8.2mm x 8.2mm LGA Industrial Temp Tape and Reel (Qty 250) 16In Stock
Cut Tape
₹1,15,207.86
Reel
₹1,15,207.86
Min.: 1
Mult.: 1
: 250
DP3T 20 GHz 2.3 dB - 40 C + 85 C SMD/SMT LGA-227 MM5627 Reel, Cut Tape
Mini-Circuits RF Switch ICs Absorptive SP4T, SMT Solid State Switch, DC - 30 GHz, 50? 190In Stock
300Expected 01-02-2027
Cut Tape
₹5,798.32
₹5,219.35
₹4,696.75
Reel
₹4,391.97
Min.: 1
Mult.: 1
: 100
SP4T 30 GHz 3.3 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs M4SWA4 Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs HP SP4T Switch GaAs 2.7GHz 1.8V 20,335In Stock
Cut Tape
₹234.07
₹172.93
₹157.64
₹141.40
Reel
₹111.78
Min.: 1
Mult.: 1
: 3,000
SP4T 900 MHz 2.7 GHz 0.35 dB 25 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs NJG1684 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz IL:1.25dB mx -40C to +85C 17,931In Stock
Cut Tape
₹210.19
₹154.77
₹141.40
₹126.11
Reel
₹106.05
Min.: 1
Mult.: 1
: 3,000
SPDT 0 Hz 3 GHz 1.1 dB 22 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 1-6GHz SP3T Typ. IIP3 54dBm 9,232In Stock
Cut Tape
₹327.70
₹247.45
₹226.43
₹204.46
Reel
₹184.39
Min.: 1
Mult.: 1
: 3,000
SP3T 1 GHz 6 GHz 1.1 dB 24 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs SKY13408 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-3.0GHz SPDT GaAs IL .9dB Max 26,727In Stock
Cut Tape
₹121.34
₹87.71
₹79.39
₹70.32
Reel
₹70.22
Min.: 1
Mult.: 1
: 3,000
DPDT 100 MHz 3 GHz 0.55 dB 32 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs SKY13354 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-4.0GHz SP6T GaAs P1dB 27dBm 179In Stock
₹2,186.91
₹1,748.38
₹1,638.51
₹1,517.18
Min.: 1
Mult.: 1
SP6T 0 Hz 4 GHz 2.4 dB 25 dB - 40 C + 85 C SMD/SMT PQFN-36 GaAs Bulk
Analog Devices RF Switch ICs SPDT Reflective Switch SMT, DC - 3 GHz
6,733In Stock
3,222On Order
₹387.89
₹294.26
₹270.38
₹244.58
Min.: 1
Mult.: 1
Max.: 5,386
SPDT 0 Hz 3 GHz 0.4 dB 29 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC221B Cut Tape
Analog Devices RF Switch ICs DC to 14GHz MEMS SWITCH
945In Stock
Cut Tape
₹10,896.34
₹9,152.73
₹8,580.45
₹8,354.97
Reel
₹8,011.03
Min.: 1
Mult.: 1
Max.: 756
: 250
SP4T 0 Hz 14 GHz 0.4 dB 19 dB 0 C + 85 C SMD/SMT LFCSP-24 Si ADGM1304 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 2x2 Active Switch Matrix
2,913In Stock
₹814.96
₹632.47
₹586.62
₹535.98
Min.: 1
Mult.: 1
Max.: 2,330
SPDT 0 Hz 2.5 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC199 Cut Tape
Mini-Circuits RF Switch ICs SWITCH / SURF MOUNT / RoHS 660In Stock
Cut Tape
₹1,092.02
₹1,091.07
₹1,083.42
₹1,038.52
Reel
₹950.62
Min.: 1
Mult.: 1
: 500
SPDT 0 Hz 2 GHz 0.75 dB 24 dB - 40 C + 85 C SMD/SMT 5.33 mm x 4.14 mm x 1.96 mm Si MSW Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 30-4200MHz SPDT 30W pulsed 20W CW 171In Stock
17,500On Order
Cut Tape
₹1,604.12
₹1,256.35
₹1,169.41
₹1,083.42
Reel
₹1,083.42
Min.: 1
Mult.: 1
Max.: 1,000
: 2,500
SPDT 30 MHz 4.2 GHz 0.35 dB 39 dB - 40 C + 85 C SMD/SMT SMD-32 Si QPC3025 Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch 3,115In Stock
3,000Expected 16-04-2027
Cut Tape
₹187.26
₹138.53
₹126.11
₹112.74
Reel
₹96.50
Min.: 1
Mult.: 1
: 3,000
SPDT 0 Hz 3 GHz 1.05 dB 23 dB - 55 C + 85 C SMD/SMT SC-70-6 Si UltraCMOS Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SP2T REFL DR 50-OHM 6GHZ RoHS 6,194In Stock
Cut Tape
₹777.70
₹463.37
₹258.91
₹214.97
Reel
₹214.97
₹184.39
Min.: 1
Mult.: 1
: 500
SPDT 5 MHz 6 GHz 0.9 dB 17 dB - 40 C + 85 C SMD/SMT Si JSW2 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs SP4T, LTE, RFFE 8,560In Stock
Cut Tape
₹117.51
₹85.13
₹77.01
₹68.12
Reel
₹55.51
Min.: 1
Mult.: 1
: 10,000
SP4T 617 MHz 6 GHz 0.55 dB 34 dB - 40 C + 85 C SMD/SMT AEC-Q100 QPC8013Q Reel, Cut Tape
Qorvo RF Switch ICs P2P RFFE SP5T 20,000In Stock
Cut Tape
₹118.47
₹85.99
₹77.87
₹68.88
Reel
₹50.16
Min.: 1
Mult.: 1
: 10,000
SP5T 600 MHz 6 GHz 0.32 dB 48 dB - 40 C + 85 C SMD/SMT AEC-Q100 QPC8018Q Reel, Cut Tape
Mini-Circuits RF Switch ICs Reflective SP3T, SMT Solid State Switch, 5 - 2700 MHz, 50? 477In Stock
Cut Tape
₹1,876.41
₹1,077.69
₹652.54
₹367.83
Reel
₹307.64
Min.: 1
Mult.: 1
: 500
SP3T 5 MHz 2.7 GHz 0.6 dB - 40 C + 85 C SMD/SMT MCLP-14 JSW3 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs SP2T RX Switch, LTE, GPIO
This item may require additional import fees and documentation. Customs delays may also occur.
15,202In Stock
Cut Tape
₹101.27
₹72.80
₹65.73
₹57.99
Reel
₹41.85
Min.: 1
Mult.: 1
: 10,000
SPDT 617 MHz 6 GHz 0.95 dB 41 dB - 40 C + 85 C SMD/SMT Si AEC-Q100 QPC8015Q Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPST IL .7dB @ 2GHz 2,859In Stock
Cut Tape
₹622.92
₹477.70
₹441.39
₹401.27
Reel
₹355.41
Min.: 1
Mult.: 1
: 3,000
SPDT 0 Hz 3 GHz 0.8 dB 33 dB - 40 C + 85 C SMD/SMT MSOP-10 GaAs MASW Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs .01-3GHz SP2T UHL Switch 12,329In Stock
Cut Tape
₹148.09
₹108.92
₹98.41
₹87.04
Reel
₹76.24
Min.: 1
Mult.: 1
: 3,000
SPDT 10 MHz 3 GHz 0.4 dB 27 dB - 40 C + 85 C SMD/SMT Si SKY13405 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-6.0GHz ISO 28dB IL .2db @ 1GHz 6,153In Stock
Cut Tape
₹263.69
₹196.81
₹179.62
₹161.46
Reel
₹137.58
Min.: 1
Mult.: 1
: 3,000
SPDT 0 Hz 6 GHz 0.4 dB 19 dB - 40 C + 85 C SMD/SMT PDFN-6 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz ISO 25dB IL .5dB 3,896In Stock
Cut Tape
₹406.05
₹307.64
₹282.80
₹256.05
Reel
₹219.74
Min.: 1
Mult.: 1
: 3,000
SPDT 0 Hz 2.5 GHz 0.6 dB 24 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-3.5GHz IL:.85dB -40C to +85C 7,569In Stock
Cut Tape
₹208.28
₹153.82
₹140.44
₹126.11
Reel
₹105.09
Min.: 1
Mult.: 1
: 3,000
SP3T 0 Hz 3.5 GHz 0.6 dB 20 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs SP2T RX Switch, LTE, GPIO 501In Stock
Cut Tape
₹202.54
₹149.04
₹143.31
Reel
₹121.34
₹114.65
Min.: 1
Mult.: 1
: 100
SPDT 617 MHz 6 GHz 0.95 dB 41 dB - 40 C + 85 C SMD/SMT Si AEC-Q100 QPC8015Q Reel, Cut Tape

MACOM RF Switch ICs Switch,SP2T,5x4-30LD,Ka,500pc reel 371In Stock
Cut Tape
₹6,074.43
₹5,016.81
₹4,753.12
₹4,693.88
Min.: 1
Mult.: 1
SPDT 20 GHz 44 GHz 1.7 dB 34 dB - 40 C + 85 C SMD/SMT PQFN-30 GaAs Reel