- 40 C RF Switch ICs

Results: 420
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - DC coupled loopback high-speed 80Gbps - enhansed RF & 7 CTRL - 8.2mm x 8.2mm LGA Industrial Temp Tape and Reel (Qty 250) 16In Stock
Cut Tape
₹1,15,207.86
Reel
₹1,15,207.86
Min.: 1
Mult.: 1
: 250
DP3T 20 GHz 2.3 dB - 40 C + 85 C SMD/SMT LGA-227 MM5627 Reel, Cut Tape
Mini-Circuits RF Switch ICs Absorptive SP4T, SMT Solid State Switch, DC - 30 GHz, 50? 190In Stock
300Expected 01-02-2027
Cut Tape
₹5,798.32
₹5,219.35
₹4,696.75
Reel
₹4,391.97
Min.: 1
Mult.: 1
: 100
SP4T 30 GHz 3.3 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs M4SWA4 Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs HP SP4T Switch GaAs 2.7GHz 1.8V 20,335In Stock
Cut Tape
₹234.07
₹172.93
₹157.64
₹141.40
Reel
₹111.78
Min.: 1
Mult.: 1
: 3,000
SP4T 900 MHz 2.7 GHz 0.35 dB 25 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs NJG1684 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Switch,SP4T,DC-57 GHz,3mm,Reflective,T&R 273In Stock
Cut Tape
₹13,494.07
₹11,406.52
₹10,957.48
Reel
₹10,957.48
Min.: 1
Mult.: 1
: 500
SP4T 9 kHz 57 GHz 3.5 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si MASW-0111/2 Reel, Cut Tape
MACOM RF Switch ICs DC-3GHz IL:1.25dB mx -40C to +85C 17,931In Stock
Cut Tape
₹210.19
₹154.77
₹141.40
₹126.11
Reel
₹106.05
Min.: 1
Mult.: 1
: 3,000
SPDT 0 Hz 3 GHz 1.1 dB 22 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 1-6GHz SP3T Typ. IIP3 54dBm 9,232In Stock
Cut Tape
₹327.70
₹247.45
₹226.43
₹204.46
Reel
₹184.39
Min.: 1
Mult.: 1
: 3,000
SP3T 1 GHz 6 GHz 1.1 dB 24 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs SKY13408 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-3.0GHz SPDT GaAs IL .9dB Max 26,727In Stock
Cut Tape
₹121.34
₹87.71
₹79.39
₹70.32
Reel
₹70.22
Min.: 1
Mult.: 1
: 3,000
DPDT 100 MHz 3 GHz 0.55 dB 32 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs SKY13354 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-4.0GHz SP6T GaAs P1dB 27dBm 179In Stock
₹2,186.91
₹1,748.38
₹1,638.51
₹1,517.18
Min.: 1
Mult.: 1
SP6T 0 Hz 4 GHz 2.4 dB 25 dB - 40 C + 85 C SMD/SMT PQFN-36 GaAs Bulk
Analog Devices RF Switch ICs SPDT Reflective Switch SMT, DC - 3 GHz
6,733In Stock
3,222On Order
₹387.89
₹294.26
₹270.38
₹244.58
Min.: 1
Mult.: 1
Max.: 5,386
SPDT 0 Hz 3 GHz 0.4 dB 29 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC221B Cut Tape
Analog Devices RF Switch ICs Silicon SPDT, Reflective Switch, 100 MHz
231In Stock
₹12,947.58
₹12,660.96
₹12,386.76
Min.: 1
Mult.: 1
Max.: 184
SPDT 1 GHz 60 GHz 2 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5032 Cut Tape

Skyworks Solutions, Inc. RF Switch ICs SP4T HIGH POWER SWITCH 0.4 TO 3.8GHZ 232In Stock
48,000On Order
Cut Tape
₹123.25
₹89.62
₹81.11
₹71.66
Reel
₹59.81
Min.: 1
Mult.: 1
: 3,000
SP4T 400 MHz 3.8 GHz 0.7 dB - 40 C + 105 C SMD/SMT QFN-10 SKY5A5109 Reel, Cut Tape, MouseReel

Analog Devices RF Switch ICs 40 GHz, Low Loss, Reflective, low cut oh
543In Stock
₹17,292.74
₹14,705.52
₹14,059.67
Min.: 1
Mult.: 1
Max.: 434
SPDT 9 kHz 44 GHz 1.6 dB 35 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5025 Cut Tape
Analog Devices RF Switch ICs Silicon SP8T Switch, 20GHz, 1 Watt
1,751In Stock
₹13,630.69
₹11,518.30
₹10,991.88
Min.: 1
Mult.: 1
Max.: 1,401
SP8T 100 MHz 20 GHz - 40 C + 105 C SMD/SMT LGA-36 ADRF5080 Cut Tape
Analog Devices RF Switch ICs 2x2 Active Switch Matrix
2,913In Stock
₹814.96
₹632.47
₹586.62
₹535.98
Min.: 1
Mult.: 1
Max.: 2,330
SPDT 0 Hz 2.5 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC199 Cut Tape
Qorvo RF Switch ICs 30-4200MHz SPDT 30W pulsed 20W CW 171In Stock
17,500On Order
Cut Tape
₹1,604.12
₹1,256.35
₹1,169.41
₹1,083.42
Reel
₹1,083.42
Min.: 1
Mult.: 1
Max.: 1,000
: 2,500
SPDT 30 MHz 4.2 GHz 0.35 dB 39 dB - 40 C + 85 C SMD/SMT SMD-32 Si QPC3025 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SWITCH / SURF MOUNT / RoHS 660In Stock
Cut Tape
₹1,092.02
₹1,091.07
₹1,083.42
₹1,038.52
Reel
₹950.62
Min.: 1
Mult.: 1
: 500
SPDT 0 Hz 2 GHz 0.75 dB 24 dB - 40 C + 85 C SMD/SMT 5.33 mm x 4.14 mm x 1.96 mm Si MSW Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 75-ohm SOI SPDT Switch 1,549In Stock
Cut Tape
₹445.22
₹335.35
₹308.59
₹278.02
₹277.07
Reel
₹247.45
Min.: 1
Mult.: 1
: 2,500
SPDT 5 MHz 3.3 GHz 0.45 dB 27 dB - 40 C + 105 C SMD/SMT QFN-12 Si QPC7512 Reel, Cut Tape

MACOM RF Switch ICs SPDT Switch, 1-5 GHz, 3mm16, PQFN, T&R 924In Stock
Cut Tape
₹840.75
₹652.54
₹605.72
₹554.13
Reel
₹502.54
Min.: 1
Mult.: 1
: 1,000
SPDT 1 GHz 5 GHz 0.65 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si Reel, Cut Tape
Mini-Circuits RF Switch ICs Reflective SP3T, SMT Solid State Switch, 5 - 2700 MHz, 50? 477In Stock
Cut Tape
₹1,876.41
₹1,077.69
₹652.54
₹367.83
Reel
₹307.64
Min.: 1
Mult.: 1
: 500
SP3T 5 MHz 2.7 GHz 0.6 dB - 40 C + 85 C SMD/SMT MCLP-14 JSW3 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Switch,SPDT,3W Ka band,27-31GHz,3mm-20LD 482In Stock
Cut Tape
₹1,715.90
₹1,364.31
₹1,276.41
₹1,194.25
₹1,138.84
Reel
₹1,104.44
Min.: 1
Mult.: 1
: 500
1.8 dB - 40 C + 105 C Reel, Cut Tape
Mini-Circuits RF Switch ICs SP2T REFL DR 50-OHM 6GHZ RoHS 6,194In Stock
Cut Tape
₹777.70
₹463.37
₹258.91
₹214.97
Reel
₹214.97
₹184.39
Min.: 1
Mult.: 1
: 500
SPDT 5 MHz 6 GHz 0.9 dB 17 dB - 40 C + 85 C SMD/SMT Si JSW2 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs SP4T, LTE, RFFE 8,560In Stock
Cut Tape
₹117.51
₹85.13
₹77.01
₹68.12
Reel
₹55.51
Min.: 1
Mult.: 1
: 10,000
SP4T 617 MHz 6 GHz 0.55 dB 34 dB - 40 C + 85 C SMD/SMT AEC-Q100 QPC8013Q Reel, Cut Tape
Qorvo RF Switch ICs P2P RFFE SP5T 20,000In Stock
Cut Tape
₹118.47
₹85.99
₹77.87
₹68.88
Reel
₹50.16
Min.: 1
Mult.: 1
: 10,000
SP5T 600 MHz 6 GHz 0.32 dB 48 dB - 40 C + 85 C SMD/SMT AEC-Q100 QPC8018Q Reel, Cut Tape
Qorvo RF Switch ICs SP2T RX Switch, LTE, GPIO
This item may require additional import fees and documentation. Customs delays may also occur.
15,202In Stock
Cut Tape
₹101.27
₹72.80
₹65.73
₹57.99
Reel
₹41.85
Min.: 1
Mult.: 1
: 10,000
SPDT 617 MHz 6 GHz 0.95 dB 41 dB - 40 C + 85 C SMD/SMT Si AEC-Q100 QPC8015Q Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs SPST 5-3GHz HIGH ISOLATION 3,760In Stock
Cut Tape
₹455.73
₹346.81
₹319.10
₹289.49
₹278.02
Reel
₹239.81
Min.: 1
Mult.: 1
: 2,500
SPST 1 MHz 3.3 GHz 0.79 dB 48 dB - 40 C + 105 C SMD/SMT DFN-6 Si QPC4270 Reel, Cut Tape, MouseReel