LFCSP-24 RF Switch ICs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
Analog Devices RF Switch ICs DC to 14GHz MEMS SWITCH 1,217In Stock
Min.: 1
Mult.: 1
Max.: 1,217
: 250

SP4T 0 Hz 14 GHz 0.4 dB 19 dB 0 C + 85 C SMD/SMT LFCSP-24 Si ADGM1304 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1kV HBM ESD MEMS Switch Solution 818In Stock
Min.: 1
Mult.: 1
Max.: 818
: 250

SP4T 0 Hz 13 GHz 0.63 dB 19 dB 0 C + 85 C SMD/SMT LFCSP-24 Si ADGM1004 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation,SP4T,9kHz -12GHz 2,714In Stock
Min.: 1
Mult.: 1
Max.: 2,514
: 500

SP4T 9 kHz 12 GHz 2 dB 20 dB - 40 C + 85 C SMD/SMT LFCSP-24 Si ADRF5040 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation,SP4T,9kHz -12GHz 256In Stock
500Expected 17-12-2026
Min.: 1
Mult.: 1
Max.: 682

SP4T 9 kHz 12 GHz 2 dB 20 dB - 40 C + 85 C SMD/SMT LFCSP-24 Si ADRF5040 Cut Tape


Analog Devices RF Switch ICs Low insertion loss,SPDT,3.5GHz,20W avg 403In Stock
Min.: 1
Mult.: 1
Max.: 403

SPDT 700 MHz 3.5 GHz 0.7 dB 46 dB - 40 C + 105 C SMD/SMT LFCSP-24 Si ADRF5130 Cut Tape
Analog Devices RF Switch ICs GaAs MMIC SP4T Non-Reflective, DC-20 41In Stock
500Expected 12-10-2026
Min.: 1
Mult.: 1
Max.: 541

SP4T 100 MHz 20 GHz 2.3 dB 40 dB - 40 C + 85 C SMD/SMT LFCSP-24 GaAs HMC641 Cut Tape
Analog Devices RF Switch ICs 100W peak SPDT, 0.4 - 8GHz, T&R

SPDT 400 MHz 8 GHz 0.6 dB 30 dB - 40 C + 125 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 0.1-6GHz High Isolation SP5T

SP5T 100 MHz 6 GHz 1.8 dB 46 dB - 40 C + 105 C SMD/SMT LFCSP-24 Si ADRF5250 Cut Tape