QFN-16 RF Switch ICs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
Qorvo RF Switch ICs 5-3000MHz SPDT P1dB 36dBm 75 Ohm 275In Stock
Min.: 1
Mult.: 1
: 100

SPDT 5 MHz 3 GHz 1.4 dB 56 dB - 40 C + 105 C SMD/SMT QFN-16 Si QPC3024 Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs Absorptive High Isolation SPDT Switch 2,914In Stock
Min.: 1
Mult.: 1
: 1,500

SPDT 200 MHz 7.125 GHz 1.2 dB - 40 C + 105 C SMD/SMT QFN-16 NT1819 Reel, Cut Tape
Mini-Circuits RF Switch ICs Absorptive SPDT, SMT Solid State Switch, DC - 30 GHz, 50? 3,361In Stock
Min.: 1
Mult.: 1
: 500

SPDT 30 GHz 2.2 dB - 55 C + 105 C SMD/SMT QFN-16 M3SWA2 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs DC 18GHz High Isolation SPDT Switch 1,451In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SPDT 0 Hz 18 GHz 1.8 dB 46 dB - 40 C + 85 C SMD/SMT QFN-16 Si CMD196 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs DC - 20 GHz SPST Switch 734In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SPST 0 Hz 20 GHz 1.5 dB 43 dB - 40 C + 85 C SMD/SMT QFN-16 Si CMD204 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-6000MHz SPDT 7,273In Stock
10,000Expected 07-01-2027
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

SPDT 5 MHz 6 GHz 1.1 dB 48 dB - 40 C + 105 C SMD/SMT QFN-16 Si RFSW6024 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-6000MHz 50W -40C +85C Iso 53dB 874In Stock
Min.: 1
Mult.: 1
: 1,000

SPDT 50 MHz 6 GHz 0.72 dB 26.6 dB - 40 C + 85 C SMD/SMT QFN-16 Si MASW Reel, Cut Tape, MouseReel
KYOCERA AVX RF Switch ICs 100-3000MHz 2.3-4.8V 16Pin Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

SP4T 100 MHz 3 GHz - 40 C + 85 C SMD/SMT QFN-16 Reel
Qorvo RF Switch ICs 5-3000MHz SPDT P1dB 36dBm 75 Ohm Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SPDT 5 MHz 3 GHz 1.4 dB 56 dB - 40 C + 105 C SMD/SMT QFN-16 Si QPC3024 Reel
Skyworks Solutions, Inc. RF Switch ICs 5GHz High RX gain SW/LNA FEM5GHz SW+LNA Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

SPDT 4.9 GHz 5.9 GHz 6 dB SMD/SMT QFN-16 Si SKY85614 Reel