UltraCMOS Series RF Switch ICs

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging

pSemi RF Switch ICs SPDT, DOCSIS3.X, Reflective RF Switch 1,938In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 5 MHz 1.794 GHz 0.4 dB 34 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, 26.5 GHz, Absorptive, 50? Instrumentation Switch 1,360In Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 26.5 GHz 5.3 dB 22 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SP4T, 18 GHz, Fast Switching, Absorptive, 50ohm Instrumentation Switch 1,305In Stock
Min.: 1
Mult.: 1
: 500

UltraCMOS Reel, Cut Tape, MouseReel
pSemi PE42522C-X
pSemi RF Switch ICs SPDT, 26.5 GHz, Absorptive, 50ohm Instrumentation Switch 1,501In Stock
Min.: 1
Mult.: 1
: 500
UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP12T, Absorptive, 50ohm RF Switch, w/o ext. Vss 25,537In Stock
Min.: 1
Mult.: 1
: 500

SP12T 10 MHz 8 GHz 2.4 dB 22 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SP4T, High Iso, Absorptive, 50ohm RF Switch, w/o ext. Vss 8,994In Stock
Min.: 1
Mult.: 1
: 3,000

UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP4T, High Iso, Absorptive, 50ohm RF Switch 5,208In Stock
Min.: 1
Mult.: 1
: 3,000

SP4T 30 MHz 6 GHz 1.9 dB 32 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP6T, Absorptive, 50ohm RF Switch, w/o ext. Vss 13,949In Stock
Min.: 1
Mult.: 1
: 500

SP6T 10 MHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs Instrumentation Switch 12,203In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 9 kHz 13 GHz 1.85 dB 17 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP8T, Absorptive, 50ohm Instrumentation Switch 8,074In Stock
Min.: 1
Mult.: 1
: 500

SP8T 9 kHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP6T, -55 to +125 (degree)C, Absorptive, 50ohm RF Switch, w/o ext. Vss 6,968In Stock
2,000Expected 09-10-2026
Min.: 1
Mult.: 1
: 500

SP6T 10 MHz 8 GHz 1.6 dB 30 dB - 55 C + 125 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SP5T, High Power, Reflective, 50ohm RF Switch 1,861In Stock
Min.: 1
Mult.: 1
: 500

SP5T 30 MHz 1 GHz 0.45 dB 30 dB - 40 C + 85 C SMD/SMT QFN-32 Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP4T, Open Reflective, Tuning Switch 16,881In Stock
Min.: 1
Mult.: 1
: 3,000

SP4T 5 MHz 3 GHz 0.5 dB 17 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, TruDC , Absorptive, 50ohm RF Switch 349In Stock
500Expected 21-12-2026
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 8 GHz 1.1 dB 34 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs AEC-Q100 Certified SPDT, Low IL, Reflective, 50ohm RF Switch 4,946In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 100 MHz 6 GHz 0.9 dB 16 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs AEC-Q100 Certified SP4T, Low IL, Reflective, 50ohm RF Switch 7,332In Stock
Min.: 1
Mult.: 1
: 3,000

SP4T 50 MHz 3 GHz 0.95 dB 22 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch 4,116In Stock
Min.: 1
Mult.: 1
: 3,000
SPDT 0 Hz 3 GHz 1.05 dB 23 dB - 55 C + 85 C SMD/SMT SC-70-6 Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High Iso, Absorptive, 50ohm RF Switch 5,884In Stock
6,000Expected 23-02-2027
Min.: 1
Mult.: 1
: 3,000

SPDT 1.6 dB 50 dB - 40 C + 125 C SMD/SMT LGA-20 UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch 3,963In Stock
93,000On Order
Min.: 1
Mult.: 1
: 3,000

SPDT 5 MHz 6 GHz 0.9 dB 16 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, Reflective, 50ohm WiFi RF Switch 12,252In Stock
39,000Expected 24-09-2026
Min.: 1
Mult.: 1
: 3,000

SPDT 100 MHz 8.5 GHz 1.08 dB 26 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch 10,520In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 5 MHz 6 GHz 0.9 dB 17 dB - 40 C + 85 C SMD/SMT QFN-12 Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP5T, High Iso, Absorptive, 50ohm RF Switch 1,940In Stock
Min.: 1
Mult.: 1
: 3,000

SP5T 450 MHz 4 GHz 1.6 dB 42 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High Iso, Reflective, 50ohm RF Switch 4,062In Stock
4,000Expected 05-10-2026
Min.: 1
Mult.: 1
: 2,000

SPDT 10 MHz 3 GHz 0.75 dB 40 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, High Iso, High Power, Absorptive, 50ohm Instrumentation Switch 1,787In Stock
21,000On Order
Min.: 1
Mult.: 1
: 3,000

SPDT 9 kHz 8 GHz 0.85 dB 36 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, CATV, High Iso, Absorptive RF Switch 6,815In Stock
2,000On Order
Min.: 1
Mult.: 1
: 3,000

SPDT 5 MHz 3 GHz 1.1 dB 52 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel