QFN-48 RF Transceiver

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
Qorvo RF Transceiver DW1000 UWB Transceiver IC 30,470In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000

Multiband 3.244 GHz to 6.999 GHz 6.8 Mb/s 2.8 V 3.6 V 210 mA 90 mA - 40 C + 85 C SPI QFN-48 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF Transceiver WiFi 6 companion IC with integrated RF
Non-Stocked Lead-Time 20 Weeks
Min.: 7,000
Mult.: 7,000
: 7,000

Wi-Fi 2.401 GHz to 5.895 GHz 86 Mb/s PFM, PWM 2.9 V 4.5 V 56 mA 260 mA 21 dBm - 40 C + 85 C QSPI, SPI QFN-48 Reel