MAX22446 Series Digital Isolators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices / Maxim Integrated Digital Isolators Four Channel, Low Power, High Speed, 5kV 747In Stock
Min.: 1
Mult.: 1

MAX22446 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s, 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.7 V 5.15 mA 6.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Four Channel, Low Power, High Speed, 5kV Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MAX22446 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s, 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.15 mA 12 ns - 40 C + 125 C Reel