TCAN1044VDDFR

Texas Instruments
595-TCAN1044VDDFR
TCAN1044VDDFR

Mfr.:

Description:
CAN Interface IC Fault-protected CAN FD transceiver with A 595-TCAN1044VDDFRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1044V
High Speed CAN FD Transceiver
SMD/SMT
SOT-23-THIN-8
8 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 125 C
49 mA
10 kV
CAN Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 120 mW
Product Type: CAN Interface IC
Propagation Delay Time: 90 ns
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TCAN1044V Fault-Protected CAN FD Transceiver

Texas Instruments TCAN1044V Fault-Protected CAN FD Transceiver is a high-speed controller area network (CAN) transceiver that meets the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. The TCAN1044V transceiver supports both classical CAN and CAN FD networks up to 8 megabits per second (Mbps). The TCAN1044V includes internal logic level translation via the VIO terminal to allow for interfacing the transceiver IOs directly to 1.8V, 2.5V, 3.3V, or 5V logic IOs. The transceiver has a low-power standby mode, which supports remote wake-up via the ISO 11898-2:2016 defined wake-up pattern (WUP). The TCAN1044V transceiver also includes many protection and diagnostic features, including thermal-shutdown (TSD), TXD-dominant time-out (DTO), supply under-voltage detection, and bus fault protection up to ±58V.

TCAN1044x/TCAN1044x-Q1 CAN Transceivers

Texas Instruments TTCAN1044x/TCAN1044x-Q1 Fault-Protected High-Speed CAN Transceivers meet the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. The TCAN1044x/TCAN1044x-Q1 transceivers support classic CAN and CAN FD networks, up to 8Mbps. The TCAN1044x/TCAN1044x-Q1 transceivers include internal logic level translation via the VIO terminal, allowing interfacing the transceiver IOs directly to 1.8V, 2.5V, 3.3V, or 5.0V logic IOs.

In Stock: 11,137

Stock:
11,137
Can Dispatch Immediately
On Order:
12,000
Expected 18-03-2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹157.64 ₹157.64
₹114.65 ₹1,146.50
₹104.14 ₹2,603.50
₹92.39 ₹9,239.00
₹86.85 ₹21,712.50
₹83.50 ₹41,750.00
₹82.83 ₹82,830.00
Full Reel (Order in multiples of 3000)
₹77.39 ₹2,32,170.00
₹75.67 ₹4,54,020.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹175.79
Min:
1

Similar Product

Texas Instruments TCAN1044VDDFRQ1
Texas Instruments
CAN Interface IC Automotive fault-pro tected high-speed C A 595-TCAN1044VDDFR