ADM3055EBRIZ

Analog Devices
584-ADM3055EBRIZ
ADM3055EBRIZ

Mfr.:

Description:
CAN Interface IC 5kV isoPower Isolated CAN-FD Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: CAN Interface IC
RoHS:  
ADM3055E
CAN FD Transceiver
SMD/SMT
SOIC-20
12 Mb/s
1 Driver
1 Receiver
500 mV
6 V
- 40 C
+ 105 C
177 mA
4 kV
Tube
Brand: Analog Devices
Development Kit: EVAL-ADM3055EEBZ
Moisture Sensitive: Yes
Operating Supply Voltage: 500 mV to 6 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 150 ns
Factory Pack Quantity: 31
Subcategory: Interface ICs
Unit Weight: 5.423 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

ADM3055E & ADM3057E Isolated CAN Transceivers

Analog Devices Inc. ADM3055E and ADM3057E Isolated CAN Transceivers are 5kVrms and 3kVrms isolated controller area network (CAN) physical layer transceivers with integrated isolated DC-to-DC converters. Analog Devices ADM3055E and ADM3057E support data rates as high as 12Mbps. The devices use iCoupler® technology to combine a 3-channel isolator, a CAN transceiver, and an isoPower® dc-to-dc converter into a single, SMD, small outline integrated circuit (SOIC) package. The CAN Transceivers are powered by a single 5V supply, realizing a fully isolated solution for CAN and CAN FD. The devices offer complete isolation between the CAN controller and the physical layer bus.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
403
Expected 12-08-2026
1,178
Expected 31-08-2026
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,595.24 ₹1,595.24
₹1,264.45 ₹12,644.50
₹1,182.45 ₹29,561.25
₹1,091.14 ₹1,01,476.02

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,591.51
Min:
1